LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2512FKE070R008L product image
  • PE2512FKE070R008L thumbnail 1
  • PE2512FKE070R008L thumbnail 2
  • PE2512FKE070R008L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE2512FKE070R008LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2512FKE070R008L
LCSC Part #
C2075410
Packaging
2512
Customer #
Key Attributes
RES 8mΩ ±1% 1W 2512
Datasheetpdf iconYAGEO PE2512FKE070R008L
In-Stock: 3,995
3,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1722$ 0.86
50+$ 0.1394$ 6.97
150+$ 0.1253$ 18.80
500+$ 0.1078$ 53.90
2,500+$ 0.0961$ 240.25
4,000+$ 0.0914$ 365.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)1W
Resistance8mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece