LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CRM2512AFX-1000ELF product image
  • CRM2512AFX-1000ELF thumbnail 1
  • CRM2512AFX-1000ELF thumbnail 2
  • CRM2512AFX-1000ELF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CRM2512AFX-1000ELFRoHS

Manufacturer
MPN
CRM2512AFX-1000ELF
LCSC Part #
C2075312
Packaging
2512
Customer #
Key Attributes
RES 100Ω ±1% 2512
Datasheetpdf iconBOURNS CRM2512AFX-1000ELF
In-Stock: 845
845 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.558$ 0.56
10+$ 0.4409$ 4.41
30+$ 0.3905$ 11.72
100+$ 0.327$ 32.70
500+$ 0.2994$ 149.70
1,000+$ 0.2831$ 283.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging2512
Power(Watts)2W
Resistance100Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%