ADI ADP3330ARTZ-5-RL7
| Manufacturer | |
| MPN | ADP3330ARTZ-5-RL7 |
| LCSC Part # | C207509 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | High Accuracy, Ultralow lQ, 200 mA SOT-23, anyCAP Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 34uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 12V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input overvoltage protection;Over Current Protection;Thermal shutdown;Operating status indication |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP3330 is a precision low dropout (LDO) anyCAP voltage regulator. It operates with an input voltage range of 2.9 V to 12 V and delivers a load current up to 200 mA. It has a novel architecture and an enhanced process, offering performance advantages and higher output current. It requires only a minimum output capacitor of 0.47 μF for stability, is insensitive to output capacitor ESR, and is stable with any good quality capacitor, including ceramic (MLCC) types. It achieves exceptional accuracy of ±0.7% at room temperature and ±1.4% over temperature, line and load variations. The dropout voltage is only 140 mV (typical) at 200 mA. It includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 2 μA. It has an ultralow ground current 34 μA (typical) in light load situations. The 6 - lead SOT - 23 package has been thermally enhanced to maximize power dissipation.
Features
- High accuracy over line and load ±0.7% at +25°C, ±1.4% over temperature
- Ultralow dropout voltage: 140 mV (typical) at 200 mA
- Requires only Cout = 0.47 μF for stability
- anyCAP = stable with any type of capacitor, including multilayer ceramic capacitors (MLCC)
- Current and thermal limiting
- Low noise
- Low shutdown current: < 2 μA
- 2.9 V to 12 V supply range
- -40°C to +85°C ambient temperature range
- Ultrasmall, thermally enhanced, chip - on - lead 6 - lead SOT - 23 package
Applications
- Cell phones
- Notebook and palmtop computers
- Battery - powered systems
- PCMCIA regulators
- Bar code scanners
- Camcorders and cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3012$ 3.0041 | $ 3.00 |
| 10+ | $ 2.8393$ 2.5838 | $ 25.84 |
| 30+ | $ 2.564$ 2.3333 | $ 70.00 |
| 100+ | $ 2.1713$ 1.9759 | $ 197.59 |
| 500+ | $ 2.0442$ 1.8603 | $ 930.15 |
| 1,000+ | $ 1.9862$ 1.8075 | $ 1807.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 34uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 12V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input overvoltage protection;Over Current Protection;Thermal shutdown;Operating status indication |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP3330 is a precision low dropout (LDO) anyCAP voltage regulator. It operates with an input voltage range of 2.9 V to 12 V and delivers a load current up to 200 mA. It has a novel architecture and an enhanced process, offering performance advantages and higher output current. It requires only a minimum output capacitor of 0.47 μF for stability, is insensitive to output capacitor ESR, and is stable with any good quality capacitor, including ceramic (MLCC) types. It achieves exceptional accuracy of ±0.7% at room temperature and ±1.4% over temperature, line and load variations. The dropout voltage is only 140 mV (typical) at 200 mA. It includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 2 μA. It has an ultralow ground current 34 μA (typical) in light load situations. The 6 - lead SOT - 23 package has been thermally enhanced to maximize power dissipation.
Features
- High accuracy over line and load ±0.7% at +25°C, ±1.4% over temperature
- Ultralow dropout voltage: 140 mV (typical) at 200 mA
- Requires only Cout = 0.47 μF for stability
- anyCAP = stable with any type of capacitor, including multilayer ceramic capacitors (MLCC)
- Current and thermal limiting
- Low noise
- Low shutdown current: < 2 μA
- 2.9 V to 12 V supply range
- -40°C to +85°C ambient temperature range
- Ultrasmall, thermally enhanced, chip - on - lead 6 - lead SOT - 23 package
Applications
- Cell phones
- Notebook and palmtop computers
- Battery - powered systems
- PCMCIA regulators
- Bar code scanners
- Camcorders and cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



