LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMU01020C1003FB300 product image
  • MMU01020C1003FB300 thumbnail 1
  • MMU01020C1003FB300 thumbnail 2
  • MMU01020C1003FB300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMU01020C1003FB300RoHS

Manufacturer
MPN
MMU01020C1003FB300
LCSC Part #
C2075081
Packaging
MELF-0102
Customer #
Key Attributes
RES 100kΩ ±1% 300mW MELF-0102
Datasheetpdf iconVISHAY MMU01020C1003FB300
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0766$ 0.77
100+$ 0.0618$ 6.18
300+$ 0.0544$ 16.32
3,000+$ 0.047$ 141.00
6,000+$ 0.0426$ 255.60
9,000+$ 0.0404$ 363.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0102
Power(Watts)300mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece