ADI ADA4817-1ARDZ-R7
| Manufacturer | |
| MPN | ADA4817-1ARDZ-R7 |
| LCSC Part # | C207502 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | Low-noise, 1 GHz FastFET operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 870V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | -83dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 40mA | |
| Noise density(eN) | 4nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 14mA | |
| Gain Bandwidth Product | 410MHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4817-1 (single-channel) and ADA4817-2 (dual-channel) FastFET amplifiers are unity-gain stable, ultra-high-speed voltage feedback amplifiers with FET inputs. Developed using a proprietary eXtra Fast Complementary Bipolar (XFCB) process, these amplifiers achieve ultralow noise (<4 nV/√Hz; 2.5 fA/√Hz) and extremely high input impedance. With 1.3 pF input capacitance, 4 nV/√Hz low noise, 2 mV maximum low offset voltage, and 1050 MHz −3 dB bandwidth, they are ideal for data acquisition front ends and wideband transimpedance applications such as photodiode preamplifiers. The wide supply voltage range of 5 V to 10 V supports single-supply or dual-supply operation, making these amplifiers suitable for a variety of applications including active filtering and ADC driving. The low-distortion pinout improves second harmonic distortion and simplifies PCB layout. In addition, the exposed pad on each package provides a low thermal resistance path to the PCB for more efficient heat transfer and improved reliability. Both devices operate over the extended industrial temperature range of −40°C to +105°C.
Features
- High-speed −3 dB bandwidth: 1050 MHz (δG = δτ, RL = 100 Ω)
- Slew rate: 870 V/μs
- 0.7% settling time: 9 ns
- Low input bias current: 2 pA
- Low input capacitance: common-mode 1.3 pF, differential 0.1 pF
- Low noise: 4 nV/√Hz (100 kHz); 2.5 fA/√Hz (100 kHz)
- Low distortion: −90 dBc (10 MHz, G = 7, RL = 1 kΩ)
- Offset voltage: z mV (maximum)
- High output current: 40 mA
- Supply current per amplifier: 19 mA
- Supply current per amplifier in power-down mode: 1.5 mA
Applications
- Photodiode amplifier
- Data acquisition front-end
- Instrumentation
- Filter
- ADC driver
- CCD output buffer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.0458$ 9.7445 | $ 9.74 |
| 10+ | $ 8.7055$ 8.4444 | $ 84.44 |
| 30+ | $ 7.8893$ 7.6527 | $ 229.58 |
| 100+ | $ 7.2045$ 6.9884 | $ 698.84 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 870V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | -83dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 40mA | |
| Noise density(eN) | 4nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 14mA | |
| Gain Bandwidth Product | 410MHz | |
| Rail to Rail | - | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4817-1 (single-channel) and ADA4817-2 (dual-channel) FastFET amplifiers are unity-gain stable, ultra-high-speed voltage feedback amplifiers with FET inputs. Developed using a proprietary eXtra Fast Complementary Bipolar (XFCB) process, these amplifiers achieve ultralow noise (<4 nV/√Hz; 2.5 fA/√Hz) and extremely high input impedance. With 1.3 pF input capacitance, 4 nV/√Hz low noise, 2 mV maximum low offset voltage, and 1050 MHz −3 dB bandwidth, they are ideal for data acquisition front ends and wideband transimpedance applications such as photodiode preamplifiers. The wide supply voltage range of 5 V to 10 V supports single-supply or dual-supply operation, making these amplifiers suitable for a variety of applications including active filtering and ADC driving. The low-distortion pinout improves second harmonic distortion and simplifies PCB layout. In addition, the exposed pad on each package provides a low thermal resistance path to the PCB for more efficient heat transfer and improved reliability. Both devices operate over the extended industrial temperature range of −40°C to +105°C.
Features
- High-speed −3 dB bandwidth: 1050 MHz (δG = δτ, RL = 100 Ω)
- Slew rate: 870 V/μs
- 0.7% settling time: 9 ns
- Low input bias current: 2 pA
- Low input capacitance: common-mode 1.3 pF, differential 0.1 pF
- Low noise: 4 nV/√Hz (100 kHz); 2.5 fA/√Hz (100 kHz)
- Low distortion: −90 dBc (10 MHz, G = 7, RL = 1 kΩ)
- Offset voltage: z mV (maximum)
- High output current: 40 mA
- Supply current per amplifier: 19 mA
- Supply current per amplifier in power-down mode: 1.5 mA
Applications
- Photodiode amplifier
- Data acquisition front-end
- Instrumentation
- Filter
- ADC driver
- CCD output buffer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



