LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI OP777ARMZ-REEL product image
  • OP777ARMZ-REEL thumbnail 1
  • OP777ARMZ-REEL thumbnail 2
  • OP777ARMZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI OP777ARMZ-REELRoHS

Manufacturer
MPN
OP777ARMZ-REEL
LCSC Part #
C207492
Packaging
MSOP-8
Customer #
Key Attributes
Single-Supply Operational Amplifiers
Datasheetpdf iconADI OP777ARMZ-REEL
In-Stock: 294
294 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5717$ 6.57
10+$ 5.7377$ 57.38
30+$ 5.2298$ 156.89
100+$ 4.2984$ 429.84
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels1
Vos - Input Offset Voltage30uV
Slew Rate0.2V/us
Input Offset Current(Ios)2nA
FeaturesBuilt-in compensation;Reverse-phase input protection;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current5nA
Output Current10mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current270uA
Gain Bandwidth Product700kHz
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-15V~-1.5V;1.5V~15V
Rail to RailRail-to-rail output
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OP777, OP727, and OP747 are precision single, dual, and quad rail-to-rail output single-supply amplifiers featuring micropower operation and rail-to-rail output ranges. These amplifiers provide improved performance over the industry-standard OP07 with ±15V supplies, and offer the further advantage of true single-supply operation down to 3.0V, and smaller package options than any other high-voltage precision bipolar amplifier. Outputs are stable with capacitive loads of over 500pF. Supply current is less than 300μA per amplifier at 5V. 500Ω series resistors protect the inputs, allowing input signal levels several volts above the positive supply without phase reversal.

Applications for these amplifiers include both line-powered and portable instrumentation, remote sensor signal conditioning, and precision filters.

The OP777, OP727, and OP747 are specified over the extended industrial (-40°C to +85°C temperature range. The OP777, single, is available in 8-lead MSOP and 8-lead SOIC packages. The OP747, quad, is available in 14-lead TSSOP and narrow 14-lead SO packages. Surface-mount devices in TSSOP and MSOP packages are available in tape and reel only.

The OP727, dual, is available in 8-lead TSSOP and 8-lead SOIC packages. The OP727 8-lead SOIC pin configuration differs from the standard 8-lead operational amplifier pinout.

Features

AI Translation
  • Low Offset Voltage: 100μV Max
  • Low Input Bias Current: 10 nA Max
  • Single-Supply Operation: 3.0V to 30V
  • Dual-Supply Operation: ±1.5 V to ±15V
  • Low Supply Current: 300μA Amp Max
  • Unity Gain Stable
  • No Phase Reversal

Applications

AI Translation
  • Current Sensing (Shunt)
  • Line or Battery-Powered Instrumentation
  • Remote Sensors
  • Precision Filters