ADI ADCMP603BCPZ-R7
| Manufacturer | |
| MPN | ADCMP603BCPZ-R7 |
| LCSC Part # | C207482 |
| Packaging | LFCSP-12(3x3) |
| Customer # | |
| Key Attributes | 2mV 2uA 1 LFCSP-12(3x3) Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-12(3x3) | |
| Output Type | Push-pull | |
| Quiescent Current | 4.5mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 3.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Latch function;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Input Hysteresis Voltage (Vhys) | 100uV | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 2uA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 2uA | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADCMP603 is a very fast comparator fabricated on XFCB2, an Analog Devices, Inc., proprietary process. This comparator is exceptionally versatile and easy to use. Features include an input range from V_EE - 0.5 V to V_CC + 0.2 V, low noise complementary TTL-/CMOS-compatible output drivers, latch inputs with adjustable hysteresis and a shutdown input. The device offers 3.5 ns propagation delay with 10 mV overdrive on 4 mA typical supply current. A flexible power supply scheme allows the device to operate with a single +2.5 V positive supply and a -0.5 V to +2.8 V input signal range up to a +5.5 V positive supply with a -0.5 V to +5.8 V input signal range. Split input/output supplies with no sequencing restrictions support a wide input signal range while still allowing independent output swing control and power savings. The device passes 4.5 kV HBM ESD testing and the absolute maximum ratings include current limits for all pins. The complementary TTL-/CMOS-compatible output stage is designed to drive up to 5 pF with full timing specs and to degrade in a graceful and linear fashion as additional capacitance is added. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. Latch and programmable hysteresis features are also provided with a unique single-pin control option. The ADCMP603 is available in a 12-lead LFCSP.
Features
- Fully specified rail to rail at V_CC = 2.5 V to 5.5 V
- Input common-mode voltage from −0.2 V to V_CC + 0.2 V
- Low glitch CMOS-/TTL-compatible output stage
- Complementary outputs
- 3.5 ns propagation delay
- 12 mW at 3.3 V
- Shutdown pin
- Single-pin control for programmable hysteresis and latch
- Power supply rejection > 50 dB
- -40 ℃ to +125 ℃ operation
Applications
- High speed instrumentation
- Clock and data signal restoration
- Logic level shifting or translation
- Pulse spectroscopy
- High speed line receivers
- Threshold detection
- Peak and zero-crossing detectors
- High speed trigger circuitry
- Pulse-width modulators
- Current-/voltage-controlled oscillators
- Automatic test equipment (ATE)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5019$ 6.2419 | $ 6.24 |
| 10+ | $ 5.6176$ 5.3929 | $ 53.93 |
| 30+ | $ 5.0789$ 4.8758 | $ 146.27 |
| 100+ | $ 4.6278$ 4.4427 | $ 444.27 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-12(3x3) | |
| Output Type | Push-pull | |
| Quiescent Current | 4.5mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 3.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Latch function;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Input Hysteresis Voltage (Vhys) | 100uV | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 2uA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 2uA | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADCMP603 is a very fast comparator fabricated on XFCB2, an Analog Devices, Inc., proprietary process. This comparator is exceptionally versatile and easy to use. Features include an input range from V_EE - 0.5 V to V_CC + 0.2 V, low noise complementary TTL-/CMOS-compatible output drivers, latch inputs with adjustable hysteresis and a shutdown input. The device offers 3.5 ns propagation delay with 10 mV overdrive on 4 mA typical supply current. A flexible power supply scheme allows the device to operate with a single +2.5 V positive supply and a -0.5 V to +2.8 V input signal range up to a +5.5 V positive supply with a -0.5 V to +5.8 V input signal range. Split input/output supplies with no sequencing restrictions support a wide input signal range while still allowing independent output swing control and power savings. The device passes 4.5 kV HBM ESD testing and the absolute maximum ratings include current limits for all pins. The complementary TTL-/CMOS-compatible output stage is designed to drive up to 5 pF with full timing specs and to degrade in a graceful and linear fashion as additional capacitance is added. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. Latch and programmable hysteresis features are also provided with a unique single-pin control option. The ADCMP603 is available in a 12-lead LFCSP.
Features
- Fully specified rail to rail at V_CC = 2.5 V to 5.5 V
- Input common-mode voltage from −0.2 V to V_CC + 0.2 V
- Low glitch CMOS-/TTL-compatible output stage
- Complementary outputs
- 3.5 ns propagation delay
- 12 mW at 3.3 V
- Shutdown pin
- Single-pin control for programmable hysteresis and latch
- Power supply rejection > 50 dB
- -40 ℃ to +125 ℃ operation
Applications
- High speed instrumentation
- Clock and data signal restoration
- Logic level shifting or translation
- Pulse spectroscopy
- High speed line receivers
- Threshold detection
- Peak and zero-crossing detectors
- High speed trigger circuitry
- Pulse-width modulators
- Current-/voltage-controlled oscillators
- Automatic test equipment (ATE)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



