ADI ADP7182ACPZN-R7
| Manufacturer | |
| MPN | ADP7182ACPZN-R7 |
| LCSC Part # | C207461 |
| Packaging | LFCSP-6-UD(2x2) |
| Customer # | |
| Key Attributes | Low-noise negative voltage LDO linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6-UD(2x2) | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 650uA | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP7182 is a CMOS, low dropout (LDO) linear regulator that operates from -2.7 V to -28 V and provides up to -200 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from -27 V down to -1.2 V rails. Using an advanced proprietary architecture, it provides high power supply rejection and low noise, and achieves excellent line and load transient response with a small 2.2 μF ceramic output capacitor. The ADP7182 is available in fixed output voltage and an adjustable version that allows the output voltage to range from -1.22 V to -VIN + VDO via an external feedback divider. The ADP7182 regulator output noise is 18 μV rms independent of the output voltage. The enable logic is capable of interfacing with positive or negative logic levels for maximum flexibility. The ADP7182 is available in 5-lead TSOT, 6- and 8-lead LFCSP packages for a small, low profile footprint.
Features
- Low noise: 18 μV rms
- Power supply rejection ratio (PSRR): 66 dB at 10 kHz at VOUT = −3 V
- Positive or negative enable logic
- Stable with small 2.2 μF ceramic output capacitor
- Input voltage range: -2.7 V to -28 V
- Maximum output current: -200 mA
- Low dropout voltage: -185 mV at -200 mA load
- Initial accuracy: ±1%
- Accuracy over line, load, and temperature +2% maximum -3% minimum
- Low quiescent current, IGND = -650 μA with −200 mA load
- Low shutdown current: -2 μA
- Adjustable output from -1.22 V to -VIN + VDO
- Current-limit and thermal overload protection
- 6- and 8-lead LFCSP and 5-lead TSOT
- Supported by ADIsimPower tool
Applications
- Regulation to noise sensitive applications Analog-to-digital converter (ADC) and digital-to-analog converter (DAC) circuits, precision amplifiers
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1853$ 2.7076 | $ 2.71 |
| 10+ | $ 3.0555$ 2.5972 | $ 25.97 |
| 30+ | $ 2.9776$ 2.5310 | $ 75.93 |
| 100+ | $ 2.705$ 2.2993 | $ 229.93 |
| 500+ | $ 2.6677$ 2.2676 | $ 1133.80 |
| 1,000+ | $ 2.6514$ 2.2537 | $ 2253.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6-UD(2x2) | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 650uA | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP7182 is a CMOS, low dropout (LDO) linear regulator that operates from -2.7 V to -28 V and provides up to -200 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from -27 V down to -1.2 V rails. Using an advanced proprietary architecture, it provides high power supply rejection and low noise, and achieves excellent line and load transient response with a small 2.2 μF ceramic output capacitor. The ADP7182 is available in fixed output voltage and an adjustable version that allows the output voltage to range from -1.22 V to -VIN + VDO via an external feedback divider. The ADP7182 regulator output noise is 18 μV rms independent of the output voltage. The enable logic is capable of interfacing with positive or negative logic levels for maximum flexibility. The ADP7182 is available in 5-lead TSOT, 6- and 8-lead LFCSP packages for a small, low profile footprint.
Features
- Low noise: 18 μV rms
- Power supply rejection ratio (PSRR): 66 dB at 10 kHz at VOUT = −3 V
- Positive or negative enable logic
- Stable with small 2.2 μF ceramic output capacitor
- Input voltage range: -2.7 V to -28 V
- Maximum output current: -200 mA
- Low dropout voltage: -185 mV at -200 mA load
- Initial accuracy: ±1%
- Accuracy over line, load, and temperature +2% maximum -3% minimum
- Low quiescent current, IGND = -650 μA with −200 mA load
- Low shutdown current: -2 μA
- Adjustable output from -1.22 V to -VIN + VDO
- Current-limit and thermal overload protection
- 6- and 8-lead LFCSP and 5-lead TSOT
- Supported by ADIsimPower tool
Applications
- Regulation to noise sensitive applications Analog-to-digital converter (ADC) and digital-to-analog converter (DAC) circuits, precision amplifiers
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



