LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP2386ACPZN-R7 product image
  • ADP2386ACPZN-R7 thumbnail 1
  • ADP2386ACPZN-R7 thumbnail 2
  • ADP2386ACPZN-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADP2386ACPZN-R7RoHS

Manufacturer
MPN
ADP2386ACPZN-R7
LCSC Part #
C207454
Packaging
LFCSP-24(4x4)
Customer #
Key Attributes
Synchronous Buck DC-DC Regulator
Datasheetpdf iconADI ADP2386ACPZN-R7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingLFCSP-24(4x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching200kHz~1.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;External compensation;Adjustable soft-start;Operating status indication;Overcurrent Protection;Hiccup current limiting
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~20V
Switch tube (built-in/external)Built-in
Output Voltage600mV~18V
Output Current6A
Quiescent Current2.9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADP2386 is a synchronous step-down DC-DC regulator integrating a 44 mΩ high-side power MOSFET and an 11 mΩ synchronous rectification MOSFET in a compact 4 mm×4 mm LFCSP package, delivering a high-efficiency solution. The device employs a peak current mode, constant-frequency PWM control scheme, offering excellent stability and transient response. The ADP2386 switching frequency is programmable from 200 kHz to 1.4 MHz. To minimize system noise, a synchronization feature allows the switching frequency to be synchronized with an external clock. The ADP2386 requires minimal external components, with an input voltage range of 4.5 V to 20 V. The output voltage is adjustable from 0.6 V to 90% of the input voltage, delivering up to 6 A of continuous current. The IC draws less than 110 μA from the input source when disabled. The regulator targets high-performance applications requiring high efficiency and design flexibility. External compensation and adjustable soft-start provide design flexibility. Power good output and precision enable input offer simple, reliable power sequencing. Additional key features include UVLO, OVP, OCP, SCP, and TSD. The ADP2386 operates over a junction temperature range of -40°C to +125°C in a 24-lead 4 mm×4 mm LFCSP package.

Features

AI Translation
  • Input voltage: 4.5 V to 20 V
  • Integrated MOSFETs: 44 mΩ/11 mΩ
  • Reference voltage: 0.6 V ±7%
  • Continuous output current: 6 A
  • Programmable switching frequency: 200 kHz to 1.4 MHz
  • Synchronization to external clock: 200 kHz to 1.4 MHz
  • 780° out-of-phase clock synchronization
  • Precision enable and power good indication
  • External compensation
  • Internal soft-start with external adjustable option
  • Pre-biased output startup
  • ADIsimPower design tool support

Applications

AI Translation
  • Communications Infrastructure
  • Networking and Servers
  • Industrial and Instrumentation
  • Healthcare
  • Intermediate Bus Rail Conversion
  • DC-DC Point-of-Load Applications
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5299$ 4.53
10+$ 3.8975$ 38.98
30+$ 3.521$ 105.63
100+$ 3.1396$ 313.96
500+$ 2.9642$ 1482.10
1,500+$ 2.8853$ 4327.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$