LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4851-1YRJZ-RL7 product image
  • ADA4851-1YRJZ-RL7 thumbnail 1
  • ADA4851-1YRJZ-RL7 thumbnail 2
  • ADA4851-1YRJZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4851-1YRJZ-RL7RoHS

Manufacturer
MPN
ADA4851-1YRJZ-RL7
LCSC Part #
C207449
Packaging
SOT-23-6
Customer #
Key Attributes
Low-cost, high-speed, rail-to-rail output operational amplifier
Datasheetpdf iconADI ADA4851-1YRJZ-RL7
In-Stock: 352
352 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.288$ 2.29
10+$ 1.9456$ 19.46
30+$ 1.6908$ 50.72
100+$ 1.4718$ 147.18
500+$ 1.3728$ 686.40
1,000+$ 1.329$ 1329.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage600uV
Slew Rate375V/us
Input Offset Current(Ios)20nA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current4uA
Output Current110mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current2.5mA
Gain Bandwidth Product130MHz
Input Voltage Noise Density10nV/√Hz@100kHz
Dual Supply-5V~5V
Rail to RailRail-to-rail output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADA4851-1 (single), ADA4851-2 (dual), and ADA4851-4 (quad) are low cost, high speed, voltage feedback, rail-to-rail output op amps. Despite their low cost, these devices deliver excellent overall performance and a wide range of features. The 130 MHz −3 dB bandwidth and high slew rate make these amplifiers ideal for many general-purpose high speed applications. The ADA4851 family is designed to operate from +3 V to ±5 V supplies. These devices are capable of single-supply operation with input signals that extend 200 mV below the negative supply rail and to within 2.2 V of the positive supply rail. The amplifier output swing extends to within 60 mV of either supply rail. The low cost, excellent differential gain (0.08%) and differential phase (0.09°), and 0.1 dB flatness to 11 MHz make these amplifiers well suited for consumer video applications. The ADA4851-1W, ADA4851-2W, and ADA4851-4W are automotive grade products that are qualified for automotive applications. The ADA4851 family operates over an extended temperature range of −40°C to +125°C.

Features

AI Translation
  • Automotive-qualified
  • High-speed: -3dB bandwidth 130MHz, slew rate 375V/μs, 0.7% settling time 55ns
  • Excellent video performance: 0.1dB flatness 11MHz, differential gain 0.08%, differential phase 0.09°
  • Rated supply voltage: +3V, +5V, and ±5V
  • Rail-to-rail output, output swing within 60mV of either supply rail
  • Low offset voltage: 0.6mV
  • Wide supply voltage range: 2.7V to 12V
  • Low power consumption: 2.5mA per amplifier
  • Power-saving mode
  • Space-saving packages: 6-pin SOT-23, 8-pin MSOP, and 14-pin TSSOP

Applications

AI Translation
  • Automotive infotainment systems
  • Automotive driver assistance systems
  • Consumer video equipment
  • Professional video equipment
  • Video switchers
  • Active filters
  • Clock buffers