VISHAY CRCW020175K0FKED
| Manufacturer | |
| Mfr. Part # | CRCW020175K0FKED |
| LCSC Part # | C2074336 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 75kΩ ±1% 50mW 0201 |
| Description | 50mW 75kΩ 30V ±100ppm/℃ Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,750 
6,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0137 $ 0.0131 | $ 0.66 |
500+ | $ 0.0109 $ 0.0104 | $ 5.20 |
1,500+ | $ 0.0093 $ 0.0089 | $ 13.35 |
10,000+ | $ 0.0083 $ 0.0079 | $ 79.00 |
20,000+ | $ 0.0075 $ 0.0072 | $ 144.00 |
50,000+ | $ 0.007 $ 0.0067 | $ 335.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$