VISHAY MCT06030C7502FP500
| Manufacturer | |
| MPN | MCT06030C7502FP500 |
| LCSC Part # | C2074221 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 75kΩ ±1% 125mW 0603 |
| Description | 125mW 75kΩ 75V Thin Film Resistor ±50ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,180
4,180
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.041 | $ 0.82 |
200+ | $ 0.0327 | $ 6.54 |
600+ | $ 0.0281 | $ 16.86 |
5,000+ | $ 0.0245 | $ 122.50 |
10,000+ | $ 0.0221 | $ 221.00 |
20,000+ | $ 0.0208 | $ 416.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$