LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
ADI ADG4612BRUZ-REEL7 product image
  • ADG4612BRUZ-REEL7 thumbnail 1
  • ADG4612BRUZ-REEL7 thumbnail 2
  • ADG4612BRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG4612BRUZ-REEL7RoHS

Manufacturer
MPN
ADG4612BRUZ-REEL7
LCSC Part #
C207399
Packaging
TSSOP-16
Customer #
Key Attributes
ADG4612/ADG4613 Four Channel SPST Switches
Datasheetpdf iconADI ADG4612BRUZ-REEL7
In-Stock: 73
73 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3251$ 5.6294$ 5.63
10+$ 5.4505$ 4.8510$ 48.51
30+$ 4.6051$ 4.0986$ 122.96
100+$ 4.0794$ 3.6307$ 363.07
500+$ 3.836$ 3.4141$ 1707.05
1,000+$ 3.7272$ 3.3173$ 3317.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingTSSOP-16
FeaturesFault protection;Power-off isolation;Bidirectional analog channel
Operating Temperature-40℃~+105℃
Voltage - Supply3V~12V;-5.5V~5.5V
Number of Channels4
Ron6.1Ω
Con50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADG4612/ADG4613 contain four independent single-pole single-throw (SPST) switches. The ADG4612 switches turn on when the relevant control input is Logic 1. The ADG4613 has two switches with digital control logic similar to the ADG4612, while the other two switches have inverted control logic. When on, each switch conducts equally in both directions, and the input signal range can extend to the supply voltage range. The ADG4613 is a break-before-make switch, suitable for multiplexer applications. When power is absent, the switches remain open and the switch inputs are high impedance, ensuring no current flows that could damage the switches or downstream circuitry. This feature is particularly useful in applications where analog signals may be present at the switch inputs before power is applied, or where the user cannot control the power supply sequencing. In the off condition, signal levels up to 16 V are blocked. In addition, if the analog input signal level exceeds VDD by VT, the switch will turn off. These switches feature low on-resistance, making them ideal for data acquisition and gain switching applications where low on-resistance and low distortion performance are critical. The on-resistance profile is extremely flat across the entire analog input range, ensuring excellent linearity and low distortion when switching audio signals.

Features

AI Translation
  • Power-off protection: switch guaranteed open with no supply, high-impedance input when unpowered
  • Switch opens when input exceeds (VDD + VT)
  • Overvoltage protection up to 16 V
  • PSS robustness
  • Negative signal capability: supports signals as low as -5.5 V
  • Maximum on-resistance: 6.1 Ω
  • On-resistance flatness: 1.4 Ω
  • ±3 V to ±5.5 V dual-supply operation
  • 3 V to 12 V single-supply operation
  • 3 V logic-compatible inputs
  • Rail-to-rail operation
  • 16-lead TSSOP and 16-lead, 3 mm × 3 mm LFCSP packages

Applications

AI Translation
  • Hot-swap applications
  • Data acquisition systems
  • Battery-powered systems
  • Automatic test equipment
  • Communication systems
  • Relay replacement