ADI ADXL327BCPZ-RL7
| Manufacturer | |
| MPN | ADXL327BCPZ-RL7 |
| LCSC Part # | C207396 |
| Packaging | LFCSP-16-LQ(4x4) |
| Customer # | |
| Key Attributes | Small, Low Power, 3-Axis ±2 g Accelerometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-LQ(4x4) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | ±2.5g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADXL327 is a small, low power, complete 3 - axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full - scale range of ±2g. It can measure the static acceleration of gravity in tilt - sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY and CZ capacitors at the Xout, Yout, and Zout pins. Bandwidths can be selected to suit the application with a range of 0.5Hz to 1600Hz for X and Y axes and a range of 0.5Hz to 550Hz for the Z axis. The ADXL327 is available in a small, low profile, 4mm×4mm×1.45mm 16 - lead, plastic lead frame chip scale package (LFCSP_LQ).
Features
- 3 - axis sensing
- Small, low profile package 4 mm × 4 mm × 1.45 mm LFCSP
- Low power: 350 µA typical
- Single - supply operation: 1.8 V to 3.6 V
- 10,000 g shock survival
- Excellent temperature stability
- Bandwidth adjustment with a single capacitor per axis
- RoHS/WEEE lead - free compliant
Applications
- Cost - sensitive, low power, motion - and tilt - sensing applications
- Mobile devices
- Gaming systems
- Disk drive protection
- Image stabilization
- Sports and health devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.5293$ 9.6870 | $ 9.69 |
| 10+ | $ 8.9424$ 8.2271 | $ 82.27 |
| 30+ | $ 6.9449$ 6.3894 | $ 191.68 |
| 100+ | $ 6.1336$ 5.6430 | $ 564.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-LQ(4x4) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | ±2.5g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADXL327 is a small, low power, complete 3 - axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full - scale range of ±2g. It can measure the static acceleration of gravity in tilt - sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY and CZ capacitors at the Xout, Yout, and Zout pins. Bandwidths can be selected to suit the application with a range of 0.5Hz to 1600Hz for X and Y axes and a range of 0.5Hz to 550Hz for the Z axis. The ADXL327 is available in a small, low profile, 4mm×4mm×1.45mm 16 - lead, plastic lead frame chip scale package (LFCSP_LQ).
Features
- 3 - axis sensing
- Small, low profile package 4 mm × 4 mm × 1.45 mm LFCSP
- Low power: 350 µA typical
- Single - supply operation: 1.8 V to 3.6 V
- 10,000 g shock survival
- Excellent temperature stability
- Bandwidth adjustment with a single capacitor per axis
- RoHS/WEEE lead - free compliant
Applications
- Cost - sensitive, low power, motion - and tilt - sensing applications
- Mobile devices
- Gaming systems
- Disk drive protection
- Image stabilization
- Sports and health devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



