TE Connectivity CRG0805F180R
| Manufacturer | |
| MPN | CRG0805F180R |
| LCSC Part # | C2073904 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 180Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 180Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 180Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0039 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
| 1,000+ | $ 0.0014 | $ 1.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 180Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 180Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F1800T5E | UNI-ROYAL | 0805 | 101,300 | $ 0.0089 | ||
| RC0805FR-07180RL | YAGEO | 0805 | 26,500 | $ 0.0104 | ||
| HRC0805F1800FNTN | HWA CHN | 0805 | 21,500 | $ 0.0021 | ||
| RS-05K1800FT | FH | 0805 | 9,100 | $ 0.0035 | ||
| 1RC0805F1800 | SAE | 0805 | 3,500 | $ 0.0035 | ||
| CQ05W8F1800T5E | UNI-ROYAL | 0805 | 3,500 | $ 0.0032 | ||
| RMC08051801%N | TyoHM | 0805 | 2,600 | $ 0.0062 | ||
| FRC0805F1800TS | FOJAN | 0805 | 1,700 | $0.0038 $0.004 | ||
| CR0805-FX-1800ELF | BOURNS | 0805 | 220 | $0.0101 $0.0121 | ||
| RK73H2ATTD1800F | KOA | 0805 | 0 | $ 0.0143 | ||
| CRGCQ0805F180R | TE Connectivity | 0805 | 0 | $ 0.0038 | ||
| CRGP0805F180R | TE Connectivity | 0805 | 0 | $ 0.0185 | ||
| CRCW0805180RFKEAC | VISHAY | 0805 | 0 | $ 0.006 | ||
| RS-05K181FT | FH | 0805 | 0 | $ 0.0047 | ||
| RTT051800FTP | RALEC | 0805 | 0 | $ 0.004 | ||
| AECR0805F180RK9 | RESI | 0805 | 0 | $ 0.001 | ||
| CR-05FL7--180R | Viking | 0805 | 0 | $ 0.0033 | ||
| WR08X1800FTL | Walsin | 0805 | 0 | $0.0003 $0.0029 | ||
| AC0805FR-07180RL | YAGEO | 0805 | 0 | $ 0.0046 | ||
| AF0805FR-07180RL | YAGEO | 0805 | 0 | $ 0.0115 |

