Images are for reference only
EDA Models

VISHAY TNPV12102M00BEEN

Manufacturer
Mfr. Part #
TNPV12102M00BEEN
LCSC Part #
C2073827
Package
1210
Customer #
Key Attributes
RES 2MΩ ±0.1% 333mW 1210
Description
333mW 2MΩ 1kV ±25ppm/℃ Thin Film Resistor ±0.1% 1210 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon VISHAY TNPV12102M00BEEN

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer VISHAY
Package 1210
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY TNPV12102M00BEEN
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
In-Stock: 10
10 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.5897 $ 1.59
10+
$ 1.5557 $ 15.56
30+
$ 1.5326 $ 45.98
100+
$ 1.511 $ 151.10
Standard Packaging 1000/Full Reel
Better price for more quantity?
$