LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2010R0330FEA product image
  • WSL2010R0330FEA thumbnail 1
  • WSL2010R0330FEA thumbnail 2
  • WSL2010R0330FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2010R0330FEARoHS

Manufacturer
MPN
WSL2010R0330FEA
LCSC Part #
C2073754
Packaging
2010
Customer #
Key Attributes
RES 33mΩ ±1% 500mW 2010
Datasheetpdf iconVISHAY WSL2010R0330FEA
In-Stock: 179
179 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8822$ 0.88
10+$ 0.7162$ 7.16
30+$ 0.6332$ 19.00
100+$ 0.5502$ 55.02
500+$ 0.5013$ 250.65
1,000+$ 0.4753$ 475.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance33mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece