LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRG0402F100R product image
  • CRG0402F100R thumbnail 1
  • CRG0402F100R thumbnail 2
  • CRG0402F100R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity CRG0402F100RRoHS

Manufacturer
MPN
CRG0402F100R
LCSC Part #
C2073751
Packaging
0402
Customer #
Key Attributes
RES 100Ω ±1% 63mW 0402
Datasheetpdf iconTE Connectivity CRG0402F100R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0384$ 0.77
200+$ 0.0314$ 6.28
600+$ 0.0276$ 16.56
2,000+$ 0.0253$ 50.60
10,000+$ 0.0232$ 232.00
20,000+$ 0.0222$ 444.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)63mW
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece