LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PNM0603E5001BST5 product image
  • PNM0603E5001BST5 thumbnail 1
  • PNM0603E5001BST5 thumbnail 2
  • PNM0603E5001BST5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PNM0603E5001BST5RoHS

Manufacturer
MPN
PNM0603E5001BST5
LCSC Part #
C2073723
Packaging
0603
Customer #
Key Attributes
RES 5kΩ ±0.1% 150mW 0603
Datasheetpdf iconVISHAY PNM0603E5001BST5
In-Stock: 419
419 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0722$ 2.07
10+$ 1.7534$ 17.53
30+$ 1.5534$ 46.60
100+$ 1.3501$ 135.01
500+$ 1.2574$ 628.70
1,000+$ 1.2167$ 1216.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece