LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1121100R000T9R product image
Images for reference only

VISHAY Y1121100R000T9RRoHS

Manufacturer
MPN
Y1121100R000T9R
LCSC Part #
C2073644
Packaging
SMD,6x3.2mm
Customer #
Key Attributes
RES 100Ω ±0.01% 250mW SMD,6x3.2mm
Datasheetpdf iconVISHAY Y1121100R000T9R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6153$ 6.62
200+$ 2.5604$ 512.08
500+$ 2.4703$ 1235.15
1,000+$ 2.426$ 2426.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6x3.2mm
Power(Watts)250mW
Resistance100Ω
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece