LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGCQ0402J4K7 product image
  • CRGCQ0402J4K7 thumbnail 1
  • CRGCQ0402J4K7 thumbnail 2
  • CRGCQ0402J4K7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity CRGCQ0402J4K7RoHS

Manufacturer
MPN
CRGCQ0402J4K7
LCSC Part #
C2073641
Packaging
0402
Customer #
Key Attributes
RES 4.7kΩ ±5% 63mW 0402
Datasheetpdf iconTE Connectivity CRGCQ0402J4K7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0015$ 0.03
200+$ 0.0012$ 0.24
600+$ 0.0011$ 0.66
2,000+$ 0.001$ 2.00
10,000+$ 0.0009$ 9.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)63mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece