LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY WSL1206R0500FEA18 product image
  • WSL1206R0500FEA18 thumbnail 1
  • WSL1206R0500FEA18 thumbnail 2
  • WSL1206R0500FEA18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL1206R0500FEA18RoHS

Manufacturer
MPN
WSL1206R0500FEA18
LCSC Part #
C2073508
Packaging
1206
Customer #
Key Attributes
RES 50mΩ ±1% 500mW 1206
Datasheetpdf iconVISHAY WSL1206R0500FEA18
In-Stock: 2,140
2,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5563$ 0.5452$ 0.55
10+$ 0.4376$ 0.4289$ 4.29
30+$ 0.3872$ 0.3795$ 11.39
100+$ 0.3221$ 0.3157$ 31.57
500+$ 0.2945$ 0.2887$ 144.35
1,000+$ 0.2782$ 0.2727$ 272.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance50mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece