LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW040222K1BEED product image
  • TNPW040222K1BEED thumbnail 1
  • TNPW040222K1BEED thumbnail 2
  • TNPW040222K1BEED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW040222K1BEEDRoHS

Manufacturer
MPN
TNPW040222K1BEED
LCSC Part #
C2073473
Packaging
0402
Customer #
Key Attributes
RES 22.1kΩ ±0.1% 100mW 0402
Datasheetpdf iconVISHAY TNPW040222K1BEED
In-Stock: 4,715
4,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0853$ 0.43
50+$ 0.0684$ 3.42
150+$ 0.06$ 9.00
500+$ 0.0536$ 26.80
2,500+$ 0.0486$ 121.50
5,000+$ 0.046$ 230.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance22.1kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece