TI TPS546C23RVFR
| Manufacturer | |
| Mfr. Part # | TPS546C23RVFR |
| LCSC Part # | C2073041 |
| Package | LQFN-CLIP-40-EP(5x7) |
| Customer # | |
| Key Attributes | 4.5V to 18V, 35A stackable synchronous buck converter with PMBus |
| Description | Buck Switching Regulator IC Adjustable 0.35V~5.5V 1 Output 35A LQFN-CLIP-40-EP(5x7) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | LQFN-CLIP-40-EP(5x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.0898 | $ 8.09 |
10+ | $ 7.6957 | $ 76.96 |
30+ | $ 7.4548 | $ 223.64 |
100+ | $ 7.2531 | $ 725.31 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$