MAXIM MAX16993ATJA/V+T
| Manufacturer | |
| MPN | MAX16993ATJA/V+T |
| LCSC Part # | C2072844 |
| Packaging | TQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 2.1MHz;1.05MHz;525kHz;420kHz;350kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Overcurrent Protection;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | External | |
| Output Current | 3A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 2.1MHz;1.05MHz;525kHz;420kHz;350kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Overcurrent Protection;Built-in LDO regulator;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | External | |
| Output Current | 3A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 30uA |
Introduction
The MAX16993 power-management integrated circuit (PMIC) is a 2.1MHz, multichannel, DC-DC converter designed for automotive applications. The device integrates three supplies in a small footprint. The device includes one high-voltage step-down controller (OUT1) designed to run directly from a car battery and two low-voltage step-down converters (OUT2/OUT3) cascaded from OUT1. Under no-load conditions, the MAX16993 consumes only 30μA of quiescent current, making it ideal for automotive applications.
The high-voltage synchronous step-down DC-DC controller (OUT1) operates from a voltage up to 36V continuous and is protected from load-dump transients up to 42V. There is a pin-selectable frequency option of either 2.1MHz or a factory-set frequency for 1.05MHz, 525kHz, 420kHz, or 350kHz. The low-voltage, synchronous step-down DC-DC converters run directly from OUT1 and can supply output currents up to 3A.
The device provides a spread-spectrum enable input (SSEN) to provide quick improvement in electromagnetic interference when needed. There is also a SYNC input for providing an input to synchronize to an external clock source. The device includes overtemperature shutdown and overcurrent limiting. The device also includes individual RESET_ outputs and individual enable inputs. The individual RESET_ outputs provide voltage monitoring for all output channels.
The MAX16993 is available in a 32-pin TQFN/side-wettable QFND-EP package and is specified for operation over the -40℃ to +125℃ automotive temperature range.
Features
- High-Efficiency Voltage DC-DC Controller Saves Power
- 3.5V to 36V Operating Supply Voltage Output Voltage: Pin Selectable, Fixed, or Resistor-Divider Adjustable
- 350kHz to 2.1MHz Operation
- 30μA Quiescent Current with DC-DC Controller Enabled
- Dual 2.1MHz DC-DC Converters with Integrated FETs Save Space
- OUT2 and OUT3 are Cascaded from OUT1, Improving Efficiency 3A Integrated FETs
- 0.8V to 3.95V Output Voltage
- Fixed or Resistor-Divider-Adjustable Output Voltage
- 180° Out-of-Phase Operation
- Robust for the Automotive Environment
- Current-Mode Architecture with Forced-PWM and Skip Modes of Operation
- Frequency Synchronization Input/Output Reduces System Noise
- Individual Enable Inputs and RESET_ Outputs
- Overtemperature and Short-Circuit Protection
- AECQ-100 Qualified 32-Pin TQFN-EP (5mm×5mm×0.75mm) and Side-Wettable QFND-EP (5mm×5mm×0.8mm)
- -40℃ to +125℃ Operating Temperature Range
Applications
- Automotive Industrial
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1929 | $ 4.19 |
| 10+ | $ 4.0046 | $ 40.05 |
| 30+ | $ 3.8903 | $ 116.71 |
| 100+ | $ 3.7937 | $ 379.37 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 2.1MHz;1.05MHz;525kHz;420kHz;350kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Overcurrent Protection;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | External | |
| Output Current | 3A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 2.1MHz;1.05MHz;525kHz;420kHz;350kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Overcurrent Protection;Built-in LDO regulator;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | External | |
| Output Current | 3A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 30uA |
Introduction
The MAX16993 power-management integrated circuit (PMIC) is a 2.1MHz, multichannel, DC-DC converter designed for automotive applications. The device integrates three supplies in a small footprint. The device includes one high-voltage step-down controller (OUT1) designed to run directly from a car battery and two low-voltage step-down converters (OUT2/OUT3) cascaded from OUT1. Under no-load conditions, the MAX16993 consumes only 30μA of quiescent current, making it ideal for automotive applications.
The high-voltage synchronous step-down DC-DC controller (OUT1) operates from a voltage up to 36V continuous and is protected from load-dump transients up to 42V. There is a pin-selectable frequency option of either 2.1MHz or a factory-set frequency for 1.05MHz, 525kHz, 420kHz, or 350kHz. The low-voltage, synchronous step-down DC-DC converters run directly from OUT1 and can supply output currents up to 3A.
The device provides a spread-spectrum enable input (SSEN) to provide quick improvement in electromagnetic interference when needed. There is also a SYNC input for providing an input to synchronize to an external clock source. The device includes overtemperature shutdown and overcurrent limiting. The device also includes individual RESET_ outputs and individual enable inputs. The individual RESET_ outputs provide voltage monitoring for all output channels.
The MAX16993 is available in a 32-pin TQFN/side-wettable QFND-EP package and is specified for operation over the -40℃ to +125℃ automotive temperature range.
Features
- High-Efficiency Voltage DC-DC Controller Saves Power
- 3.5V to 36V Operating Supply Voltage Output Voltage: Pin Selectable, Fixed, or Resistor-Divider Adjustable
- 350kHz to 2.1MHz Operation
- 30μA Quiescent Current with DC-DC Controller Enabled
- Dual 2.1MHz DC-DC Converters with Integrated FETs Save Space
- OUT2 and OUT3 are Cascaded from OUT1, Improving Efficiency 3A Integrated FETs
- 0.8V to 3.95V Output Voltage
- Fixed or Resistor-Divider-Adjustable Output Voltage
- 180° Out-of-Phase Operation
- Robust for the Automotive Environment
- Current-Mode Architecture with Forced-PWM and Skip Modes of Operation
- Frequency Synchronization Input/Output Reduces System Noise
- Individual Enable Inputs and RESET_ Outputs
- Overtemperature and Short-Circuit Protection
- AECQ-100 Qualified 32-Pin TQFN-EP (5mm×5mm×0.75mm) and Side-Wettable QFND-EP (5mm×5mm×0.8mm)
- -40℃ to +125℃ Operating Temperature Range
Applications
- Automotive Industrial
C2072844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX16993ATJA/V+ | MAXIM | TQFN-32-EP(5x5) | 0 | $ 10.0264 |

