LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SP7662ER-L/TR product image
Images for reference only

MaxLinear SP7662ER-L/TRRoHS

Manufacturer
MPN
SP7662ER-L/TR
LCSC Part #
C2072731
Packaging
DFN-26-EP(4x7)
Customer #
Key Attributes
12A 300kHz Synchronous Step Down Regulator
Datasheetpdf iconMaxLinear SP7662ER-L/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8567$ 2.86
10+$ 2.4232$ 24.23
30+$ 2.1533$ 64.60
100+$ 1.8757$ 187.57
500+$ 1.7507$ 875.35
1,000+$ 1.6952$ 1695.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMaxLinear
PackagingDFN-26-EP(4x7)
Operating Temperature-40℃~+125℃
Frequency - Switching300kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage5V~22V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current12A
Quiescent Current-

Introduction

AI Translation

The SP7662 is a synchronous voltage mode PWM step down (buck) regulator capable of a constant output current up to 12 Amps. A wide 5V to 22V single input voltage range allows for single supply operations from industry standard 5V, 12V and 18V power rails. Operations down to 3V are supported with an additional biasing voltage. With a 300kHz constant operating frequency and integrated high and low side switch, the SP7662 reduces the overall component count and solution footprint. In addition to a 1% output setpoint accuracy, this device provides high efficiency, low ripple and excellent line and load regulation. An enable function and soft start feature allow for controlled power up sequencing implementation. Built-in current limiting, UVLO, output shortcircuit and over temperature protection insure safe operation under abnormal operating conditions. The SP7662 is offered in a RoHS compliant, lead free 26-pin 7mmx4mm DFN package.

Features

AI Translation
  • 12A Continuous Current
  • 5V - 22V Single Input Voltage Rail
  • 3V - 22V Input Voltage with 5V Bias
  • PWM Voltage Mode Control
  • 300kHz Fixed Synchronous Operations
  • Low RDSON Power Switches
  • 0.8V Min. Output Voltage – 1% Accuracy
  • Type II & III Compensations Support
  • Programmable Soft Start
  • Over Temperature & Short Circuit Protection/Auto-Restart
  • Current Limiting
  • RoHS Compliant Lead Free 26-Pin DFN
  • US Patent #6,922,041

Applications

AI Translation
  • Distributed Power Architectures
  • Point of Load Converters
  • Power Supply Modules
  • FPGAs, DSPs and Processors Supplies