Littelfuse SP1001-05XTG
| Manufacturer | |
| MPN | SP1001-05XTG |
| LCSC Part # | C207269 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 13VC SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-563 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8 KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting highspeed signal pins.
Features
- Low capacitance of 8pF (TYP) per I/O
- ESD protection of ± 75 kV contact discharge, ±30 kV air discharge, (Level 4, IEC 61000-4-2)
- EFT protection, IEC 61000-4-4, 40A (5/50ns)
- Low leakage current of 0.5 to 0.1 μA (MAX) at 5V
- Small package saves board space
- Lightning protection, IEC 61000-4-5, 2nd edition 2A (8/20 μs)
- AEC-Q101 qualified (SC70-x packages)
- RoHS compliant and leadfree
Applications
- Computer Peripherals
- LCD/PDP TVs
- Mobile Phones
- Set Top Boxes
- Digital Cameras
- DVD Players
- Desktops/Notebooks
- MP3/PMP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.21 | $ 1.05 |
| 50+ | $ 0.167 | $ 8.35 |
| 150+ | $ 0.1486 | $ 22.29 |
| 500+ | $ 0.1256 | $ 62.80 |
| 3,000+ | $ 0.1154 | $ 346.20 |
| 6,000+ | $ 0.1092 | $ 655.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-563 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8 KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting highspeed signal pins.
Features
- Low capacitance of 8pF (TYP) per I/O
- ESD protection of ± 75 kV contact discharge, ±30 kV air discharge, (Level 4, IEC 61000-4-2)
- EFT protection, IEC 61000-4-4, 40A (5/50ns)
- Low leakage current of 0.5 to 0.1 μA (MAX) at 5V
- Small package saves board space
- Lightning protection, IEC 61000-4-5, 2nd edition 2A (8/20 μs)
- AEC-Q101 qualified (SC70-x packages)
- RoHS compliant and leadfree
Applications
- Computer Peripherals
- LCD/PDP TVs
- Mobile Phones
- Set Top Boxes
- Digital Cameras
- DVD Players
- Desktops/Notebooks
- MP3/PMP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



