TI LM51501QRUMRQ1
| Manufacturer | |
| MPN | LM51501QRUMRQ1 |
| LCSC Part # | C2072556 |
| Packaging | WQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Automotive-grade low-IQ boost controller with wide input voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Synchronous Rectifier | No | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 2.3MHz | |
| Operating Voltage | 1.5V~42V | |
| Output Voltage | 5V~42V | |
| Function | Boost | |
| Quiescent Current | 5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM51501-Q1 is an automatic boost controller with a wide input voltage range. The device can be used to maintain a stable output voltage from the vehicle battery or a backup battery during automotive cold-crank events. The LM51501-Q1 switching frequency can be programmed via a single resistor over the range of 220kHz to 2.3MHz. High switching frequencies (≥2.2MHz) minimize AM band interference while enabling small solution size and fast transient response. The LM51501-Q1 operates in low-IQ standby mode when the input or output voltage exceeds a preset standby threshold, and automatically wakes up when the output voltage falls below a preset wake-up threshold. The device can enter and exit low-IQ standby mode to extend battery life under light loads. A single resistor programs the target output regulation voltage and configuration. Additional features include low shutdown current, boost status indicator, adjustable cycle-by-cycle current limit, and thermal shutdown. When the device is not performing boost operation, the status indicator can be used to control circuitry to bypass a diode, reducing power dissipation. In emergency call mode, the device can be used to control a disconnect switch to protect the backup battery.
Features
- AEC-Q100 compliant
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety enabled
- Documentation available to aid functional safety system design
- Wide 1.5V to 42V input voltage range when output voltage ≥5V (absolute maximum 65V)
- Low shutdown current (lQ ≤ 5μA)
- Low standby current (IQ ≤ 15μA)
- Four programmable output voltage options with two selectable configurations
- 6.0V, 6.5V, 9.5V, or 11.5V
- Start-stop or emergency call configuration
- Adjustable switching frequency range: 220kHz to 2.3MHz
- Automatic wake-up and standby mode transition
- Optional clock synchronization
- Boost status indicator
- 1.5A peak MOSFET gate driver
- Adjustable cycle-by-cycle current limit
- Thermal shutdown protection
- 16-pin WQFN with wettable flank and non-wettable flank options
- Create custom designs using LM51501-Q1 with WEBENCH Power Designer
Applications
- Automotive start-stop systems
- Automotive emergency call systems
- Battery-powered boost converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9833 | $ 2.98 |
| 10+ | $ 2.9182 | $ 29.18 |
| 30+ | $ 2.8743 | $ 86.23 |
| 100+ | $ 2.8287 | $ 282.87 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Synchronous Rectifier | No | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 2.3MHz | |
| Operating Voltage | 1.5V~42V | |
| Output Voltage | 5V~42V | |
| Function | Boost | |
| Quiescent Current | 5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM51501-Q1 is an automatic boost controller with a wide input voltage range. The device can be used to maintain a stable output voltage from the vehicle battery or a backup battery during automotive cold-crank events. The LM51501-Q1 switching frequency can be programmed via a single resistor over the range of 220kHz to 2.3MHz. High switching frequencies (≥2.2MHz) minimize AM band interference while enabling small solution size and fast transient response. The LM51501-Q1 operates in low-IQ standby mode when the input or output voltage exceeds a preset standby threshold, and automatically wakes up when the output voltage falls below a preset wake-up threshold. The device can enter and exit low-IQ standby mode to extend battery life under light loads. A single resistor programs the target output regulation voltage and configuration. Additional features include low shutdown current, boost status indicator, adjustable cycle-by-cycle current limit, and thermal shutdown. When the device is not performing boost operation, the status indicator can be used to control circuitry to bypass a diode, reducing power dissipation. In emergency call mode, the device can be used to control a disconnect switch to protect the backup battery.
Features
- AEC-Q100 compliant
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety enabled
- Documentation available to aid functional safety system design
- Wide 1.5V to 42V input voltage range when output voltage ≥5V (absolute maximum 65V)
- Low shutdown current (lQ ≤ 5μA)
- Low standby current (IQ ≤ 15μA)
- Four programmable output voltage options with two selectable configurations
- 6.0V, 6.5V, 9.5V, or 11.5V
- Start-stop or emergency call configuration
- Adjustable switching frequency range: 220kHz to 2.3MHz
- Automatic wake-up and standby mode transition
- Optional clock synchronization
- Boost status indicator
- 1.5A peak MOSFET gate driver
- Adjustable cycle-by-cycle current limit
- Thermal shutdown protection
- 16-pin WQFN with wettable flank and non-wettable flank options
- Create custom designs using LM51501-Q1 with WEBENCH Power Designer
Applications
- Automotive start-stop systems
- Automotive emergency call systems
- Battery-powered boost converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



