TI LM22670TJ-5.0/NOPB
| Fabricante | |
| Cód. da peça | LM22670TJ-5.0/NOPB |
| Nº LCSC | C2072543 |
| Emb. | TO-263-7 |
| Número do Cliente | |
| Atrib. princ. | 42V 3A Buck Regulator |
| Folha de Dados | TI LM22670TJ-5.0/NOPB |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | TI | |
| Emb. | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | TI | |
| Emb. | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection |
| Tipo | Descrição | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
Descrição
The LM22670 switching regulator can use a minimum number of external components to provide all the functions required to implement a high-efficiency high-voltage step-down regulator. This regulator is easy to use and integrates a 42V N-channel MOSFET switch, which can provide a load current of up to 3A. It also features excellent line and load regulation and high efficiency (>90%). Voltage mode control provides a short minimum on-time, enabling the widest ratio between the input and output voltages. Internal loop compensation means that users do not have to undertake the tedious task of calculating loop compensation components. This regulator offers two options: a fixed 5V output and an adjustable output voltage. The default switching frequency is set to 500kHz, allowing the use of small external components and providing good transient response. In addition, a single external resistor can be used to adjust the frequency in the range of 200kHz to 1MHz. The internal oscillator can be synchronized to a system clock or the oscillator of other regulators. The precision enable input simplifies regulator control and system power sequencing. In shutdown mode, the regulator's current consumption is only 25μA (typical). The built-in soft-start function (typical value 500μs) saves external components. The LM22670 device also has built-in thermal shutdown and current-limiting functions to prevent the device from accidental overload.
Recursos
- Wide input voltage range: 4.5V to 42V
- Internal compensation voltage mode control, stable operation with low ESR ceramic capacitors
- 120mΩ N-channel MOSFET PFM package
- 100mΩ N-channel MOSFET SO PowerPAD™-8 package
- Output voltage options: -ADJ (minimum output voltage 1.285V), -5.0 (fixed output voltage 5V)
- ±1.5% feedback reference accuracy
- 500kHz default switching frequency
- Adjustable switching frequency and synchronization
- Operating junction temperature range: -40°C to 125°C
- Precision enable pin
- Integrated bootstrap diode
- Integrated soft-start
- Fully WEBE NCH(⊥) enabled
- LM22670-Q1 is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range: -40°C to +125°C)
Aplicações
- Industrial control
- Telecom and datacom systems
- Embedded systems
- Conversion from standard 24V, 12V, and 5V input power rails
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 3.8996 | $ 3.90 |
| 10+ | $ 3.689 | $ 36.89 |
| 30+ | $ 3.565 | $ 106.95 |
| 100+ | $ 3.4393 | $ 343.93 |
| 500+ | $ 3.3805 | $ 1690.25 |
| 1,000+ | $ 3.3544 | $ 3354.40 |
Encapsulamento Padrão1000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | TI | |
| Emb. | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | TI | |
| Emb. | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection |
| Tipo | Descrição | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
Descrição
The LM22670 switching regulator can use a minimum number of external components to provide all the functions required to implement a high-efficiency high-voltage step-down regulator. This regulator is easy to use and integrates a 42V N-channel MOSFET switch, which can provide a load current of up to 3A. It also features excellent line and load regulation and high efficiency (>90%). Voltage mode control provides a short minimum on-time, enabling the widest ratio between the input and output voltages. Internal loop compensation means that users do not have to undertake the tedious task of calculating loop compensation components. This regulator offers two options: a fixed 5V output and an adjustable output voltage. The default switching frequency is set to 500kHz, allowing the use of small external components and providing good transient response. In addition, a single external resistor can be used to adjust the frequency in the range of 200kHz to 1MHz. The internal oscillator can be synchronized to a system clock or the oscillator of other regulators. The precision enable input simplifies regulator control and system power sequencing. In shutdown mode, the regulator's current consumption is only 25μA (typical). The built-in soft-start function (typical value 500μs) saves external components. The LM22670 device also has built-in thermal shutdown and current-limiting functions to prevent the device from accidental overload.
Recursos
- Wide input voltage range: 4.5V to 42V
- Internal compensation voltage mode control, stable operation with low ESR ceramic capacitors
- 120mΩ N-channel MOSFET PFM package
- 100mΩ N-channel MOSFET SO PowerPAD™-8 package
- Output voltage options: -ADJ (minimum output voltage 1.285V), -5.0 (fixed output voltage 5V)
- ±1.5% feedback reference accuracy
- 500kHz default switching frequency
- Adjustable switching frequency and synchronization
- Operating junction temperature range: -40°C to 125°C
- Precision enable pin
- Integrated bootstrap diode
- Integrated soft-start
- Fully WEBE NCH(⊥) enabled
- LM22670-Q1 is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range: -40°C to +125°C)
Aplicações
- Industrial control
- Telecom and datacom systems
- Embedded systems
- Conversion from standard 24V, 12V, and 5V input power rails
C2072543 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| LM22678TJE-5.0/NOPB | TI | Similares | TO-263-7 | 115 | $ 4.2832 | ||
| LM22676TJE-5.0/NOPB | TI | Similares | TO-263-7 | 10 | $ 7.7942 | ||
| LM22676QTJE-5.0/NOPB | TI | Similares | TO-263-7 | 210 | $ 10.6111 | ||
| LM22679TJ-5.0/NOPB | TI | Similares | TO-263-7 | 15 | $ 5.7244 | ||
| LM22678QTJE-5.0/NOPB | TI | Similares | TO-263-7 | 10 | $ 8.5202 |



