TI LM2611AMFX/NOPB
| Manufacturer | |
| MPN | LM2611AMFX/NOPB |
| LCSC Part # | C2072505 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.4-MHz Cuk Converter |
| Datasheet | TI LM2611AMFX/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Cuk | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | -32V~-1.23V | |
| Output Current | 1.2A | |
| Quiescent Current | 270uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Cuk | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | -32V~-1.23V | |
| Output Current | 1.2A | |
| Quiescent Current | 270uA |
Introduction
The LM2611 is a current mode, PWM inverting switching regulator. Operating from a 2.7 V to 4 - V supply, it is capable of producing a regulated negative output voltage of up to -(36 VIN(MAX)). The LM2611 utilizes an input and output inductor, which enables low voltage ripple and RMS current on both the input and the output. With a switching frequency of 1.4 MHz, the inductors and output capacitor can be physically small and low cost. High efficiency is achieved through the use of a low RDS(ON) FET. The LM2611 features a shutdown pin, which can be activated when the part is not needed to lower the Iq and save battery life. A negative feedback (NFB) pin provides a simple method of setting the output voltage, using just two resistors. Cycle-by-cycle current limiting and internal compensation further simplify the use of the LM2611. The LM2611 is available as a small 5-pin, SOT-23 package and comes in two grades. Grade A has a 1.2-A current limit and 0.5-Ω RDS(ON), and Grade B has a 0.9-A current limit and 0.7-Ω RDS(ON).
Features
- 1.4-MHz Switching Frequency
- Low RDS(ON) DMOS FET
- 1-mVp-p Output Ripple
- -5 V at 300 mA From 5-V Input
- Better Regulation Than a Charge Pump
- Uses Tiny Capacitors and Inductors
- Wide Input Range: 2.7 V to 14 V
- Low Shutdown Current: < 1 μA
- 5-Pin SOT-23 Package
Applications
- MR Head Bias
- Digital Camera CCD Bias
- LCD Bias
- GaAs FET Bias
- Positive to Negative Conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8288 | $ 2.83 |
| 10+ | $ 2.4273 | $ 24.27 |
| 30+ | $ 2.1782 | $ 65.35 |
| 100+ | $ 1.9209 | $ 192.09 |
| 500+ | $ 1.8045 | $ 902.25 |
| 1,000+ | $ 1.7553 | $ 1755.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Cuk | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | -32V~-1.23V | |
| Output Current | 1.2A | |
| Quiescent Current | 270uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Cuk | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | -32V~-1.23V | |
| Output Current | 1.2A | |
| Quiescent Current | 270uA |
Introduction
The LM2611 is a current mode, PWM inverting switching regulator. Operating from a 2.7 V to 4 - V supply, it is capable of producing a regulated negative output voltage of up to -(36 VIN(MAX)). The LM2611 utilizes an input and output inductor, which enables low voltage ripple and RMS current on both the input and the output. With a switching frequency of 1.4 MHz, the inductors and output capacitor can be physically small and low cost. High efficiency is achieved through the use of a low RDS(ON) FET. The LM2611 features a shutdown pin, which can be activated when the part is not needed to lower the Iq and save battery life. A negative feedback (NFB) pin provides a simple method of setting the output voltage, using just two resistors. Cycle-by-cycle current limiting and internal compensation further simplify the use of the LM2611. The LM2611 is available as a small 5-pin, SOT-23 package and comes in two grades. Grade A has a 1.2-A current limit and 0.5-Ω RDS(ON), and Grade B has a 0.9-A current limit and 0.7-Ω RDS(ON).
Features
- 1.4-MHz Switching Frequency
- Low RDS(ON) DMOS FET
- 1-mVp-p Output Ripple
- -5 V at 300 mA From 5-V Input
- Better Regulation Than a Charge Pump
- Uses Tiny Capacitors and Inductors
- Wide Input Range: 2.7 V to 14 V
- Low Shutdown Current: < 1 μA
- 5-Pin SOT-23 Package
Applications
- MR Head Bias
- Digital Camera CCD Bias
- LCD Bias
- GaAs FET Bias
- Positive to Negative Conversion
C2072505 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM2611AMF/NOPB | TI | SOT-23-5 | 73 | $ 3.1632 | ||
| LT1931AIS5#TRPBF | ADI | TSOT-23-5 | 49 | $ 10.9651 | ||
| LT1931AIS5#TRMPBF | ADI | TSOT-23-5 | 18 | $ 8.9726 | ||
| LT1931ES5#TRPBF | ADI | TSOT-23-5 | 6,210 | $ 5.6494 | ||
| LT1931AES5#TRPBF | ADI | TSOT-23-5 | 7 | $ 9.2396 |



