LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62748YFPR product image
  • TPS62748YFPR thumbnail 1
  • TPS62748YFPR thumbnail 2
  • TPS62748YFPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62748YFPRRoHS

Manufacturer
MPN
TPS62748YFPR
LCSC Part #
C2072488
Packaging
DSBGA-8
Customer #
Key Attributes
TPS62748 High Efficiency Buck Converter
Datasheetpdf iconTI TPS62748YFPR
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2543$ 1.25
10+$ 1.1083$ 11.08
30+$ 0.9715$ 29.15
100+$ 0.87$ 87.00
500+$ 0.827$ 413.50
1,000+$ 0.807$ 807.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Light load efficient mode;Overcurrent Protection;Cycle-by-cycle current limiting;Dynamic voltage scaling
Output TypeAdjustable
TopologyBuck
Operating Voltage2.15V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.2V;1.8V
Output Current300mA
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS62748 is a high-efficiency step-down converter with an ultra-low quiescent current of typically 360nA. The device is optimized to operate with a 2.2µH inductor and a 10µF output capacitor. It employs DCS-Control™ technology with a typical switching frequency of 1.2MHz. In power-save mode, the device extends high light-load efficiency down to 10μA load current and below. The TPS62748 provides 300mA output current. After startup, the device operates at input voltages as low as 2.0V, enabling direct power supply from a single-cell Li-MnO2 coin battery.

The TPS62748 offers two programmable output voltages (1.2V and 1.8V), selectable via a voltage selection pin. The TPS62748 is optimized to achieve low output voltage ripple and low noise with a single small output capacitor. Once the input voltage approaches the output voltage, the device enters ripple-free 100% duty cycle mode to prevent increased output ripple voltage. In this operating mode, the device ceases switching and turns on the high-side MOSFET.

The TPS62748 integrates a 100mA load switch between the VOS and LOAD pins, with a typical on-resistance of 0.6Ω. This load switch is typically used to distribute the step-down converter output voltage to subsystems.

Features

AI Translation
  • Input voltage range Vin: 2.15V to 5.5V
  • Input voltage as low as 2.0V after startup
  • 300mA output current
  • 360nA quiescent operating current
  • Up to 90% efficiency at 10µA output current
  • Power save mode operation
  • Selectable output voltage – 1.2V and 1.8V
  • Output voltage discharge
  • 100mA/2.2Ω integrated load switch
  • Low output voltage ripple
  • Automatic transition to ripple-free 100% mode
  • RF-friendly DCS-Control™
  • Total solution size less than 10mm²
  • Small 1.6mm × 0.9mm 8-ball WCSP package

Applications

AI Translation
  • Wearable devices
  • Fitness trackers
  • Smartwatches
  • Health monitoring
  • Bluetooth Low Energy, RF4CE, Zigbee
  • High-efficiency, ultra-low-power applications
  • Energy harvesting