TI TPS62151RGTR
| Manufacturer | |
| MPN | TPS62151RGTR |
| LCSC Part # | C2072440 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 3V to 17V, 1A step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1.8V | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6215x series is an easy-to-use synchronous step-down DC/DC converter optimized for high power density applications. Devices in this series feature a typical switching frequency of up to 2.5MHz, enabling the use of small inductors, and leverage DCS-Control topology to deliver fast transient response and high output voltage accuracy. The series offers a wide input voltage operating range of 3V to 17V, making it suitable for systems powered by Li-ion or other batteries as well as 12V intermediate power rails. The output voltage ranges from 0.9V to 6V, supporting up to 1A continuous output current (in 100% duty cycle mode). A soft-start pin controls the output voltage startup ramp, allowing the device to operate either as a standalone supply or in a tracking configuration. Power sequencing can also be implemented via the enable (EN) pin and the open-drain power-good (PG) pin. In power-save mode, the device draws approximately 17μA quiescent current from VIN. The device automatically and seamlessly enters power-save mode at light loads, maintaining high efficiency across the full load range. In shutdown mode, the device is turned off with a supply current consumption of less than 2μA. The device is available in adjustable output voltage and fixed output voltage versions, offered in a 3mm×3mm 16-pin VQFN package (RGT).
Features
- DCS-Control™ topology
- Input voltage range: 3 V to 17 V
- Output current up to 1A
- Adjustable output voltage range: 0.9 V to 6 V
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power save mode transition
- 17μA quiescent current (typical)
- Selectable switching frequency
- Power good output
- 100% duty cycle mode
- Short-circuit protection
- Thermal shutdown protection
- Pin-to-pin compatible with TPS62130 and TPS62140
- 3mm × 3mm VQFN-16 package
- Reduced design time with TPS82150 module
Applications
- Standard 12V power rail
- POL power supply from single or multi-cell Li-Ion battery
- Solid-state drives (SSD)
- Embedded systems
- LDO replacement
- Mobile PCs, tablets, modems, cameras
- Servers, micro-servers
- Data terminals, electronic point-of-sale (ePOS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7753 | $ 1.78 |
| 10+ | $ 1.5627 | $ 15.63 |
| 30+ | $ 1.4137 | $ 42.41 |
| 100+ | $ 1.2772 | $ 127.72 |
| 500+ | $ 1.2135 | $ 606.75 |
| 1,000+ | $ 1.1887 | $ 1188.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1.8V | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6215x series is an easy-to-use synchronous step-down DC/DC converter optimized for high power density applications. Devices in this series feature a typical switching frequency of up to 2.5MHz, enabling the use of small inductors, and leverage DCS-Control topology to deliver fast transient response and high output voltage accuracy. The series offers a wide input voltage operating range of 3V to 17V, making it suitable for systems powered by Li-ion or other batteries as well as 12V intermediate power rails. The output voltage ranges from 0.9V to 6V, supporting up to 1A continuous output current (in 100% duty cycle mode). A soft-start pin controls the output voltage startup ramp, allowing the device to operate either as a standalone supply or in a tracking configuration. Power sequencing can also be implemented via the enable (EN) pin and the open-drain power-good (PG) pin. In power-save mode, the device draws approximately 17μA quiescent current from VIN. The device automatically and seamlessly enters power-save mode at light loads, maintaining high efficiency across the full load range. In shutdown mode, the device is turned off with a supply current consumption of less than 2μA. The device is available in adjustable output voltage and fixed output voltage versions, offered in a 3mm×3mm 16-pin VQFN package (RGT).
Features
- DCS-Control™ topology
- Input voltage range: 3 V to 17 V
- Output current up to 1A
- Adjustable output voltage range: 0.9 V to 6 V
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power save mode transition
- 17μA quiescent current (typical)
- Selectable switching frequency
- Power good output
- 100% duty cycle mode
- Short-circuit protection
- Thermal shutdown protection
- Pin-to-pin compatible with TPS62130 and TPS62140
- 3mm × 3mm VQFN-16 package
- Reduced design time with TPS82150 module
Applications
- Standard 12V power rail
- POL power supply from single or multi-cell Li-Ion battery
- Solid-state drives (SSD)
- Embedded systems
- LDO replacement
- Mobile PCs, tablets, modems, cameras
- Servers, micro-servers
- Data terminals, electronic point-of-sale (ePOS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



