LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Infineon IR38265MTRPBFAUMA1 product image
Abbildung ähnlich

Infineon IR38265MTRPBFAUMA1

Hersteller
Herst.-Teilenr.
IR38265MTRPBFAUMA1
LCSC-Nr.
C2072394
Verp.
PQFN-26(5x7)
Kundennummer
Hauptmerkm.
30A Buck Regulator with PVID and I2C
DatenblattInfineon IR38265MTRPBFAUMA1
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.4434$ 3.44
10+$ 3.3631$ 33.63
30+$ 3.309$ 99.27
100+$ 3.255$ 325.50
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerInfineon
Verp.PQFN-26(5x7)
Operating Temperature-40℃~+125℃
Frequency - Switching150kHz~1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;External compensation;Built-in LDO regulator;Operating status indication;Output voltage differential sensing
Output TypeAdjustable
TopologyBuck
Operating Voltage1.5V~16V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current30A
Quiescent Current-

Beschreibung

KI-Übersetzung

This family of OPTIMOS IPOL devices offers easy-to-use, fully integrated and highly efficient DC/DC regulators with PVID and I2C interface. The on-chip PWM controller and copackaged low duty cycle optimized MOSFETs make these devices a space-efficient solution, providing accurate power delivery for low output voltage and high current applications that require a parallel VID interface. These versatile devices offer programmability of switching frequency, output voltage, and fault/warning thresholds and fault responses while operating over a wide input range. Thus, they offer flexibility as well as system level security in event of fault conditions. The switching frequency is programmable from 150 kHz to 1.5 MHz for an optimum solution. The on-chip sensors and ADC along with the PVID and I2C interfaces make it easy to monitor and report input voltage, output voltage, output current and temperature.

Merkmale

KI-Übersetzung
  • Internal LDO allows single 16V operation
  • Output Voltage Range: 0.5V to 0.875*P Vin
  • 0.5% accurate Reference Voltage
  • Enhanced line/load regulation with Feedforward Frequency programmable by I2C up to 1.5 MHz
  • Enable input with Voltage Monitoring Capability Remote Sense Amplifier with True Differential Voltage Sensing
  • 3 pins (PVID) to program output voltage
  • Fast mode I2C interface for programming, sequencing and margining output voltage, and for monitoring input voltage, output voltage, output current and temperature. I2C configurable fault thresholds for input UVLO, output OVP, OCP and thermal shutdown. Thermally compensated pulse-by-pulse current limit and Hiccup Mode Over Current Protection Dedicated output voltage sensing for power good indication and overvoltage protection which remains active even when Enable is low.
  • Enhanced Pre-Bias Start up
  • Integrated MOSFET drivers and Bootstrap diode Operating junction temp: -40°C < Tj < 125°C
  • Thermal Shut Down
  • Post Package trimmed rising edge dead-time
  • I2C Programmable Power Good Output
  • Small Size 5mmx7mm PQFN Pb-Free (RoHS Compliant) External resistor allows setting up to 16 PMBus addresses

Anwendungen

KI-Übersetzung
  • Intel VR13 and VR12.5 based systems
  • Servers and High End Desktop CPU VRs for noncore applications
  • Telecom and storage applications