TI TPS6208833YFPR
| Manufacturer | |
| MPN | TPS6208833YFPR |
| LCSC Part # | C2072374 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | 2.4V to 5.5V input voltage, miniature 6-pin 2A/3A step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Hiccup current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 4uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6208xx device family is a high-frequency synchronous buck converter optimized for small solution size and high efficiency. The device supports an input voltage range of 2.4V to 5.5V, compatible with common battery technologies. The converter operates in PWM mode under medium-to-high load conditions and automatically enters power-save mode at light loads, maintaining high efficiency across the full load current range. The forced PWM version maintains CCM operation at any load. The 4MHz switching frequency allows the device to use small external components. The device features DCS-Control architecture, excellent load transient performance, and output regulation accuracy. Additional integrated features include overcurrent protection, thermal shutdown, active output discharge, and power good. The device is available in a 6-pin WCSP package.
Features
- DCS-Control topology
- Up to 95% efficiency
- 26mΩ and 26mΩ internal power MOSFETs
- 2.4V to 5.5V input voltage range
- 4μA operating quiescent current
- 1% output voltage accuracy
- 4MHz switching frequency
- Power save mode for light-load efficiency
- Forced PWM version supports CCM operation
- 100% duty cycle for minimum dropout
- Active output discharge
- Power good output
- Thermal shutdown protection
- Hiccup short-circuit protection
- 6-pin WCSP and PowerWCSP package with 0.4mm pitch
- YWC package with 0.3mm height
- Embedded system support
- 12mm² solution size support
- Solution height below 0.6mm support
- Create custom designs with TPS62088 using WEBENCH Power Designer
Applications
- Solid-state drives
- Wearables
- Smartphones
- Camera modules
- Optical modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7821 | $ 1.78 |
| 10+ | $ 1.5389 | $ 15.39 |
| 30+ | $ 1.3864 | $ 41.59 |
| 100+ | $ 1.2292 | $ 122.92 |
| 500+ | $ 1.1578 | $ 578.90 |
| 1,000+ | $ 1.127 | $ 1127.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Hiccup current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 4uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6208xx device family is a high-frequency synchronous buck converter optimized for small solution size and high efficiency. The device supports an input voltage range of 2.4V to 5.5V, compatible with common battery technologies. The converter operates in PWM mode under medium-to-high load conditions and automatically enters power-save mode at light loads, maintaining high efficiency across the full load current range. The forced PWM version maintains CCM operation at any load. The 4MHz switching frequency allows the device to use small external components. The device features DCS-Control architecture, excellent load transient performance, and output regulation accuracy. Additional integrated features include overcurrent protection, thermal shutdown, active output discharge, and power good. The device is available in a 6-pin WCSP package.
Features
- DCS-Control topology
- Up to 95% efficiency
- 26mΩ and 26mΩ internal power MOSFETs
- 2.4V to 5.5V input voltage range
- 4μA operating quiescent current
- 1% output voltage accuracy
- 4MHz switching frequency
- Power save mode for light-load efficiency
- Forced PWM version supports CCM operation
- 100% duty cycle for minimum dropout
- Active output discharge
- Power good output
- Thermal shutdown protection
- Hiccup short-circuit protection
- 6-pin WCSP and PowerWCSP package with 0.4mm pitch
- YWC package with 0.3mm height
- Embedded system support
- 12mm² solution size support
- Solution height below 0.6mm support
- Create custom designs with TPS62088 using WEBENCH Power Designer
Applications
- Solid-state drives
- Wearables
- Smartphones
- Camera modules
- Optical modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



