ABLIC S-85S1AB12-I6T1U
| Fabricante | |
| Cód. da peça | S-85S1AB12-I6T1U |
| Nº LCSC | C2072357 |
| Emb. | SNT-6A |
| Número do Cliente | |
| Atrib. princ. | 5.5V Input, 200mA Synchronous Step-Down Switching Regulator with 260nA Quiescent Current |
| Folha de Dados | ABLIC S-85S1AB12-I6T1U |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 20 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ABLIC | |
| Emb. | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Hiccup current limiting | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 1.2V | |
| Quiescent Current | 260nA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ABLIC | |
| Emb. | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Hiccup current limiting |
| Tipo | Descrição | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 1.2V | |
| Quiescent Current | 260nA |
Descrição
The S-85S1A Series introduces own distinctive low power consumption control and COT (Constant On-Time) control and features ultra low current consumption and fast transient response. PWM / PFM switching control automatically switches to PFM control when under light load, and the IC operates at ultra low current consumption of 260 nA quiescent current. The S-85S1A Series realizes high efficiency in a wide range of load current consumption and provides strong support for extended period operation of mobile devices and wearable devices which are equipped with compact batteries. The S-85S1A Series can configure a step-down regulator only with a coil, an input capacitor, and an output capacitor. By using external parts recommended in this datasheet, the occupancy area can be reduced to 2.0 mm×4.5 mm = 9.0 mm² and it contributes to miniaturization of electronic equipment.
Recursos
- Ultra low current consumption: 260 nA quiescent current
- Efficiency (when under 100 μA load): 90.5%
- Fast transient response: COT control
- Input voltage: 2.2 V to 5.5 V
- Output voltage: 0.7 V to 2.5 V in 0.05 V step, 2.6 V to 3.9 V in 0.1 V step
- Output voltage accuracy: ±1.5% (1.0 V ≤ VOUT ≤ 3.9 V), ±15 mV (0.7 V ≤ VOUT < 1.0 V)
- Switching frequency: 1.0 MHz (at PWM operation)
- High side power MOS FET on-resistance: 420 mΩ
- Low side power MOS FET on-resistance: 320 mΩ
- Soft-start function: 1 ms typ.
- Under voltage lockout function (UVLO): 1.8 V typ. (detection voltage)
- Thermal shutdown function: 135 °C typ. (detection temperature)
- Overcurrent protection function: 450 mA (at L = 2.2 μH)
- Automatic recovery type short-circuit protection function: Hiccup control
- Input and output capacitors: Ceramic capacitor compatible
- Operation temperature range: Ta = -40 °C to +85 °C
- Lead-free (Sn 100%), halogen-free
Aplicações
- Wearable device
- Bluetooth device
- Wireless sensor network device
- Healthcare equipment
- Smart meter
- Portable game device
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.4899 | $ 0.49 |
| 200+ | $ 0.1897 | $ 37.94 |
| 500+ | $ 0.1833 | $ 91.65 |
| 1,000+ | $ 0.1802 | $ 180.20 |
Encapsulamento Padrão5000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ABLIC | |
| Emb. | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Hiccup current limiting | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 1.2V | |
| Quiescent Current | 260nA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ABLIC | |
| Emb. | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Hiccup current limiting |
| Tipo | Descrição | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 1.2V | |
| Quiescent Current | 260nA |
Descrição
The S-85S1A Series introduces own distinctive low power consumption control and COT (Constant On-Time) control and features ultra low current consumption and fast transient response. PWM / PFM switching control automatically switches to PFM control when under light load, and the IC operates at ultra low current consumption of 260 nA quiescent current. The S-85S1A Series realizes high efficiency in a wide range of load current consumption and provides strong support for extended period operation of mobile devices and wearable devices which are equipped with compact batteries. The S-85S1A Series can configure a step-down regulator only with a coil, an input capacitor, and an output capacitor. By using external parts recommended in this datasheet, the occupancy area can be reduced to 2.0 mm×4.5 mm = 9.0 mm² and it contributes to miniaturization of electronic equipment.
Recursos
- Ultra low current consumption: 260 nA quiescent current
- Efficiency (when under 100 μA load): 90.5%
- Fast transient response: COT control
- Input voltage: 2.2 V to 5.5 V
- Output voltage: 0.7 V to 2.5 V in 0.05 V step, 2.6 V to 3.9 V in 0.1 V step
- Output voltage accuracy: ±1.5% (1.0 V ≤ VOUT ≤ 3.9 V), ±15 mV (0.7 V ≤ VOUT < 1.0 V)
- Switching frequency: 1.0 MHz (at PWM operation)
- High side power MOS FET on-resistance: 420 mΩ
- Low side power MOS FET on-resistance: 320 mΩ
- Soft-start function: 1 ms typ.
- Under voltage lockout function (UVLO): 1.8 V typ. (detection voltage)
- Thermal shutdown function: 135 °C typ. (detection temperature)
- Overcurrent protection function: 450 mA (at L = 2.2 μH)
- Automatic recovery type short-circuit protection function: Hiccup control
- Input and output capacitors: Ceramic capacitor compatible
- Operation temperature range: Ta = -40 °C to +85 °C
- Lead-free (Sn 100%), halogen-free
Aplicações
- Wearable device
- Bluetooth device
- Wireless sensor network device
- Healthcare equipment
- Smart meter
- Portable game device
C2072357 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| S-85V1AB12-I6T1U | ABLIC | SNT-6A | 0 | $ 0.3915 | ||
| S-85S1AB11-I6T1U | ABLIC | SNT-6A | 0 | $ 0.4836 | ||
| S-85S1AB13-I6T1U | ABLIC | SNT-6A | 0 | $ 1.972 | ||
| S-85V1AB11-I6T1U | ABLIC | SNT-6A | 0 | $ 0.3993 | ||
| RP504L121D5-TR | Nisshinbo Micro Devices Inc. | DFN1616-6B | 0 | $ 1.2241 | ||
| RP504L121D-TR | Nisshinbo Micro Devices Inc. | DFN1616-6 | 0 | $ 0.6092 | ||
| S-85S1AB10-I6T1U | ABLIC | SNT-6A | 0 | $ 0.4899 | ||
| RP503L122A-TR | Nisshinbo Micro Devices Inc. | DFN1616-6 | 0 | $ 1.9715 | ||
| RP503L121A-TR | Nisshinbo Micro Devices Inc. | DFN1616-6 | 0 | $ 1.9716 | ||
| RP500L124A-TR | Nisshinbo Micro Devices Inc. | DFN1616-6 | 0 | $ 1.3368 | ||
| RP500L122A-TR | Nisshinbo Micro Devices Inc. | DFN1616-6-EP | 0 | $ 1.3368 | ||
| RP500L123A-TR | Nisshinbo Micro Devices Inc. | DFN1616-6 | 0 | $ 1.3368 | ||
| S-85S1AB14-I6T1U | ABLIC | SNT-6A | 0 | $ 1.972 | ||
| RP504L131D-TR | Nisshinbo Micro Devices Inc. | DFN1616-6-EP | 0 | $ 1.2241 | ||
| RP504L131A5-TR | Nisshinbo Micro Devices Inc. | DFN1616-6B | 0 | $ 1.2241 | ||
| RP504L111D-TR | Nisshinbo Micro Devices Inc. | DFN1616-6-EP | 0 | $ 1.2241 | ||
| RP504L131D5-TR | Nisshinbo Micro Devices Inc. | DFN1616-6B | 0 | $ 1.2241 | ||
| RP503L121A5-TR | Nisshinbo Micro Devices Inc. | DFN1616-6 | 0 | $ 1.3368 | ||
| RP503L122A5-TR | Nisshinbo Micro Devices Inc. | DFN1616-6 | 0 | $ 2.2536 | ||
| RP500L112A-TR | Nisshinbo Micro Devices Inc. | DFN1616-6-EP | 0 | $ 1.3368 |

