LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS6282518DMQR product image
Images for reference only

TI TPS6282518DMQRRoHS

Manufacturer
MPN
TPS6282518DMQR
LCSC Part #
C2072356
Packaging
VSON-6(1.5x1.5)
Customer #
Key Attributes
2.4V to 5.5V input, 1A/2A/3A/4A step-down converter
Datasheetpdf iconTI TPS6282518DMQR
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0905$ 2.09
10+$ 1.8403$ 18.40
30+$ 1.6635$ 49.91
100+$ 1.5041$ 150.41
500+$ 1.4293$ 714.65
1,000+$ 1.399$ 1399.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-6(1.5x1.5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Output discharge;Operating status indication;Hiccup current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1.8V
Quiescent Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6282x is a family of easy-to-use synchronous step-down DC/DC converters with an ultra-low quiescent current of only 4μA. Based on DCS-Control topology, the devices offer fast transient response. With an internal voltage reference, the series regulates output voltage below 0.6V with 1% high feedback voltage accuracy over a junction temperature range of -40°C to 125°C. The device family offers pin-to-pin and BOM-to-BOM compatibility. The complete solution requires a small 470nH inductor, a 4.7μF input capacitor, and two 10μF or one 22μF output capacitor.

Features

AI Translation
  • DCS-Control™ topology
  • 1% feedback or output voltage accuracy (over full temperature range)
  • Up to 97% efficiency
  • 26mΩ and 25mΩ internal power MOSFETs
  • 2.4V to 5.5V input voltage range
  • 4μA operating quiescent current
  • 2.2MHz switching frequency
  • Adjustable output voltage range: 0.6V to 4V
  • Power save mode for light-load efficiency
  • 100% duty cycle for minimum dropout with active output discharge
  • Power good output
  • Thermal shutdown protection
  • Hiccup short-circuit protection
  • Forced PWM version supports CCM operation
  • Create custom designs with TPS6282x using WEBENCH® Power Designer

Applications

AI Translation
  • Solid State Drives
  • Portable Electronics
  • Analog Security Cameras and IP Network Cameras
  • Industrial PCs
  • Multifunction Printers
  • General-Purpose Point-of-Load