LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM22679TJE-5.0/NOPB product image
Images for reference only

TI LM22679TJE-5.0/NOPBRoHS

Manufacturer
MPN
LM22679TJE-5.0/NOPB
LCSC Part #
C2072184
Packaging
TO-263-7
Customer #
Key Attributes
IC REG BUCK FIXED 5A TO-263-7
Datasheetpdf iconTI LM22679TJE-5.0/NOPB
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.0697$ 15.07
250+$ 5.9881$ 1497.03
500+$ 5.7866$ 2893.30
1,000+$ 5.687$ 5687.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-263-7
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~42V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current5A
Quiescent Current3.4mA

Introduction

AI Translation

The LM22679 switching regulator provides all the functions needed to implement a highly efficient, high-voltage step-down regulator with minimal external components. This easy-to-use regulator integrates a 42V N-channel MOSFET switch capable of delivering up to 5A of load current, with excellent line and load regulation and high efficiency (>90%). Voltage-mode control provides a short minimum on-time, enabling the widest input-to-output voltage ratio. Internal loop compensation eliminates the tedious task of calculating loop compensation components. The regulator is available in both fixed 5V output and adjustable output voltage options. The 500kHz switching frequency enables the use of small external components and achieves good transient response. An adjustable soft-start feature can be implemented by selecting a single external capacitor. In addition, a single external resistor can be used to set the switching current limit, optimizing the solution. The LM22679 also incorporates thermal shutdown and current limiting to protect against accidental overload.

Features

AI Translation
  • Wide input voltage range: 4.5V to 42V
  • Internal compensation voltage mode control, stable operation with low ESR ceramic capacitors
  • 100mΩ N-channel MOSFET
  • Output voltage options: Adjustable (minimum output voltage 1.285V); 5.0 (fixed output voltage 5V)
  • ±1.5% feedback reference voltage accuracy
  • 500kHz switching frequency
  • Operating junction temperature range: –40°C to 125°C
  • Adjustable soft-start
  • Adjustable current limit
  • Integrated bootstrap diode
  • Full WEBENCH support
  • LM22679-Q1 manufactured using automotive-grade process, compliant with AEC-Q100
  • PFM (exposed pad) package

Applications

AI Translation
  • Industrial distributed power applications
  • Test and measurement
  • Appliances
  • General wide input voltage applications