LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62806YKAR product image
Images for reference only

TI TPS62806YKARRoHS

Manufacturer
MPN
TPS62806YKAR
LCSC Part #
C2072040
Packaging
DSBGA-6(1.05x0.70)
Customer #
Key Attributes
1.75V to 5.5V, 0.6A/1A, 2.3μA Iq step-down converter
Datasheetpdf iconTI TPS62806YKAR
In-Stock: 2,609
2,609 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6924$ 0.69
10+$ 0.6111$ 6.11
30+$ 0.5689$ 17.07
100+$ 0.5282$ 52.82
500+$ 0.5038$ 251.90
1,000+$ 0.4925$ 492.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-6(1.05x0.70)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Output discharge;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage1.75V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage400mV~775mV
Output Current600mA
Quiescent Current2.3uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6280x device family is a buck converter featuring a typical quiescent current of 2.3µA, excellent efficiency, and an ultra-small solution size. The device utilizes TI's DCS-Control™ topology, enabling operation with miniature inductors and capacitors at switching frequencies up to 4MHz. Under light-load conditions, the device seamlessly enters power save mode, reducing the number of switching cycles and maintaining high efficiency. Connecting the VSEL/MODE pin to GND selects the fixed output voltage. Connecting a single external resistor to the VSEL/MODE pin allows selection from 16 internally set output voltages. The integrated R2D (Resistor-to-Digital) converter reads the external resistor and sets the output voltage accordingly. By simply swapping a single resistor, the same device part number can be used across different applications and voltage rails. Furthermore, the internally set output voltages provide higher accuracy compared to a conventional external resistive voltage divider network. After device startup, the DC/DC converter enters forced PWM mode (by applying a logic high to the VSEL/MODE pin). In this operating mode, the device typically switches at 4MHz or 1.5MHz, enabling minimum output voltage ripple and maximum efficiency. The TPS6280x device family is available in a miniature 6-pin WCSP package with 0.35mm pitch.

Features

AI Translation
  • 1.75V to 5.5V input voltage range
  • 2.3µA quiescent operating current
  • Switching frequency up to 4MHz
  • 0.6A or 1A output current
  • 1% output voltage accuracy
  • Selectable power save and forced PWM modes
  • R2D converter for flexible output voltage testing
  • Smart enable pin
  • Optimized pin layout for 0201 components
  • DCS-Control topology
  • Output discharge
  • 100% duty cycle operation
  • Tiny 6-pin 0.35mm pitch WCSP package
  • Solution height below 0.6mm
  • Solution size below 5mm²

Applications

AI Translation
  • Wearable electronics
  • IoT applications
  • 2 AA battery-powered applications
  • Smartphones