TI TPS565201DDCT
| Manufacturer | |
| MPN | TPS565201DDCT |
| LCSC Part # | C2072027 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 4.5V to 17V Input, 5A Synchronous Buck Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Output Voltage | 760mV~7V | |
| Quiescent Current | 320uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS565201 is a simple, easy-to-use 5A synchronous buck converter. The device is optimized to minimize the external components required for operation and to achieve low standby current. This SMPS device employs D-CAP2™ control, which delivers fast transient response without external compensation components. D-CAP2 also supports the use of low-ESR dedicated polymer capacitors and ceramic output capacitors. The TPS565201 is capable of operating in pulse-skip mode to maintain high efficiency during light-load operation. The TPS565201 is available in a 6-pin 1.6mm×2.9mm SOT (DDC) package and operates over a junction temperature range of -40°C to 125°C.
Features
- 5A maximum output current with integrated 31mΩ and 16mΩ FETs
- D-CAP2™ mode control with fast transient response
- Input voltage range: 4.5V to 17V
- Output voltage range: 0.76V to 7V
- High-efficiency Eco-mode™ with pulse skipping for light load conditions
- 500kHz switching frequency
- Shutdown current ≤1μA
- 1% feedback voltage accuracy
- Pre-biased output startup
- Cycle-by-cycle current limiting
- Discontinuous mode overcurrent protection
- Non-latching UVP, UVLO, and TSD protection
Applications
- Digital TV power supply
- HD Blu-ray disc player
- Network home terminal equipment
- Digital set-top box (STB)
- Security surveillance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0135 | $ 1.01 |
| 10+ | $ 0.8222 | $ 8.22 |
| 30+ | $ 0.7281 | $ 21.84 |
| 250+ | $ 0.6324 | $ 158.10 |
| 500+ | $ 0.5773 | $ 288.65 |
| 1,000+ | $ 0.5481 | $ 548.10 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Output Voltage | 760mV~7V | |
| Quiescent Current | 320uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS565201 is a simple, easy-to-use 5A synchronous buck converter. The device is optimized to minimize the external components required for operation and to achieve low standby current. This SMPS device employs D-CAP2™ control, which delivers fast transient response without external compensation components. D-CAP2 also supports the use of low-ESR dedicated polymer capacitors and ceramic output capacitors. The TPS565201 is capable of operating in pulse-skip mode to maintain high efficiency during light-load operation. The TPS565201 is available in a 6-pin 1.6mm×2.9mm SOT (DDC) package and operates over a junction temperature range of -40°C to 125°C.
Features
- 5A maximum output current with integrated 31mΩ and 16mΩ FETs
- D-CAP2™ mode control with fast transient response
- Input voltage range: 4.5V to 17V
- Output voltage range: 0.76V to 7V
- High-efficiency Eco-mode™ with pulse skipping for light load conditions
- 500kHz switching frequency
- Shutdown current ≤1μA
- 1% feedback voltage accuracy
- Pre-biased output startup
- Cycle-by-cycle current limiting
- Discontinuous mode overcurrent protection
- Non-latching UVP, UVLO, and TSD protection
Applications
- Digital TV power supply
- HD Blu-ray disc player
- Network home terminal equipment
- Digital set-top box (STB)
- Security surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



