AOS AOZ3024PI
| Manufacturer | |
| MPN | AOZ3024PI |
| LCSC Part # | C2071988 |
| Packaging | SO-8-EP |
| Customer # | |
| Key Attributes | 3A Synchronous Buck Regulator |
| Datasheet | AOS AOZ3024PI |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AOS | |
| Packaging | SO-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 1.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AOS | |
| Packaging | SO-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;External compensation;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 1.6mA |
Introduction
The AOZ3024PI is a high efficiency, easy to use, 3 A synchronous buck regulator. The AOZ3024PI works from 4.5 V to 18 V input voltage range, and provides up to 3A of continuous output current with an output voltage adjustable down to 0.8 V. The AOZ3024PI comes in an exposed pad SO - 8 package and is rated over a - 40 °C to + 85 °C operating ambient temperature range. The AOZ3024PI is a current - mode step down regulator with an integrated high - side PMOS switch and a low - side NMOS switch. The AOZ3024PI operates from a 4.5 V to 18 V input voltage range and supplies up to 3 A of load current. Features include enable control, power - on reset, input under voltage lockout, output over voltage protection, internal soft - start and thermal shut down. The AOZ3024PI is available in an exposed pad SO - 8 package.
Features
- 4.5 V to 18 V operating input voltage range
- Synchronous Buck: 70 mΩ internal high - side switch and 40 mΩ internal low - side switch (at 12 V)
- Up to 95 % efficiency
- Internal soft start
- Output voltage adjustable to 0.8 V
- 3 A continuous output current
- 500 kHz PWM operation
- Cycle - by - cycle current limit
- Pre - bias start - up
- Short - circuit protection
- Thermal shutdown
- Exposed pad SO - 8 package
Applications
- Point - of - load DC/DC converters
- LCD TV
- Set - top boxes
- DVD and Blu - ray players/recorders
- Cable modems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4527 | $ 0.45 |
| 200+ | $ 0.1752 | $ 35.04 |
| 500+ | $ 0.1691 | $ 84.55 |
| 1,000+ | $ 0.166 | $ 166.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AOS | |
| Packaging | SO-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 1.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AOS | |
| Packaging | SO-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;External compensation;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 1.6mA |
Introduction
The AOZ3024PI is a high efficiency, easy to use, 3 A synchronous buck regulator. The AOZ3024PI works from 4.5 V to 18 V input voltage range, and provides up to 3A of continuous output current with an output voltage adjustable down to 0.8 V. The AOZ3024PI comes in an exposed pad SO - 8 package and is rated over a - 40 °C to + 85 °C operating ambient temperature range. The AOZ3024PI is a current - mode step down regulator with an integrated high - side PMOS switch and a low - side NMOS switch. The AOZ3024PI operates from a 4.5 V to 18 V input voltage range and supplies up to 3 A of load current. Features include enable control, power - on reset, input under voltage lockout, output over voltage protection, internal soft - start and thermal shut down. The AOZ3024PI is available in an exposed pad SO - 8 package.
Features
- 4.5 V to 18 V operating input voltage range
- Synchronous Buck: 70 mΩ internal high - side switch and 40 mΩ internal low - side switch (at 12 V)
- Up to 95 % efficiency
- Internal soft start
- Output voltage adjustable to 0.8 V
- 3 A continuous output current
- 500 kHz PWM operation
- Cycle - by - cycle current limit
- Pre - bias start - up
- Short - circuit protection
- Thermal shutdown
- Exposed pad SO - 8 package
Applications
- Point - of - load DC/DC converters
- LCD TV
- Set - top boxes
- DVD and Blu - ray players/recorders
- Cable modems
C2071988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

