TI TPS62170QDSGTQ1
| Manufacturer | |
| MPN | TPS62170QDSGTQ1 |
| LCSC Part # | C2071903 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 3V to 17V, 0.5A Buck Converter with DCS-Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 500mA | |
| Output Voltage | 900mV~6V | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6217x-Q1 series is a simple-to-use synchronous step-down DC/DC converter optimized for high power density applications. The device features a typical switching frequency of up to 2.25MHz, allowing the use of small inductors, and employs DCS-Control™ topology to provide fast transient response and high output voltage accuracy. With a wide operating input voltage range of 3V to 17V, the device is well-suited for systems powered by lithium-ion or other batteries and 12V intermediate power rails. Its output voltage ranges from 0.9V to 6V, supporting up to 0.5A continuous output current (using 100% duty cycle mode). Power sequencing can also be achieved by configuring the enable pin and open-drain power-good pin. In power save mode, the device generates approximately 17μA quiescent current based on the input voltage (VIN). The device automatically and seamlessly enters power save mode at light loads, maintaining high efficiency across the full load range. In shutdown mode, the device turns off with a shutdown current consumption of less than 2μA. The device is available in both adjustable and fixed output voltage versions, offered in a 2mm×2mm (DSG) 8-pin WSON package.
Features
- Automotive electronics applications, AEC-Q100 qualified
- Device temperature grade: operating junction temperature range -40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Input voltage range: 3V to 17V
- Output current up to 500mA
- Adjustable output voltage range: 0.9V to 6V
- Fixed output voltage versions available
- Seamless power save mode transition
- Quiescent current typical value 17μA
- Power good output
- 100% duty cycle mode
- Short-circuit protection
- Thermal shutdown protection
- Pin-to-pin compatible with TPS62160-Q1
- 2×2mm WSON-8 package
- Create custom designs with TPS62170-Q1 using WEBENCH Power Designer
Applications
- Automotive 12V rail power supply
- Coaxial cable-powered POL supply
- Camera modules, video modules
- Low dropout regulator (LDO)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8713 | $ 1.87 |
| 10+ | $ 1.5958 | $ 15.96 |
| 30+ | $ 1.4233 | $ 42.70 |
| 250+ | $ 1.2475 | $ 311.88 |
| 500+ | $ 1.1684 | $ 584.20 |
| 1,000+ | $ 1.1335 | $ 1133.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 500mA | |
| Output Voltage | 900mV~6V | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6217x-Q1 series is a simple-to-use synchronous step-down DC/DC converter optimized for high power density applications. The device features a typical switching frequency of up to 2.25MHz, allowing the use of small inductors, and employs DCS-Control™ topology to provide fast transient response and high output voltage accuracy. With a wide operating input voltage range of 3V to 17V, the device is well-suited for systems powered by lithium-ion or other batteries and 12V intermediate power rails. Its output voltage ranges from 0.9V to 6V, supporting up to 0.5A continuous output current (using 100% duty cycle mode). Power sequencing can also be achieved by configuring the enable pin and open-drain power-good pin. In power save mode, the device generates approximately 17μA quiescent current based on the input voltage (VIN). The device automatically and seamlessly enters power save mode at light loads, maintaining high efficiency across the full load range. In shutdown mode, the device turns off with a shutdown current consumption of less than 2μA. The device is available in both adjustable and fixed output voltage versions, offered in a 2mm×2mm (DSG) 8-pin WSON package.
Features
- Automotive electronics applications, AEC-Q100 qualified
- Device temperature grade: operating junction temperature range -40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Input voltage range: 3V to 17V
- Output current up to 500mA
- Adjustable output voltage range: 0.9V to 6V
- Fixed output voltage versions available
- Seamless power save mode transition
- Quiescent current typical value 17μA
- Power good output
- 100% duty cycle mode
- Short-circuit protection
- Thermal shutdown protection
- Pin-to-pin compatible with TPS62160-Q1
- 2×2mm WSON-8 package
- Create custom designs with TPS62170-Q1 using WEBENCH Power Designer
Applications
- Automotive 12V rail power supply
- Coaxial cable-powered POL supply
- Camera modules, video modules
- Low dropout regulator (LDO)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



