TI TLV62568APDRLT
| Manufacturer | |
| MPN | TLV62568APDRLT |
| LCSC Part # | C2071896 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | Buck converter in SOT563 package with forced PWM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-563 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLV62568A and TLV62569A are synchronous step-down DC/DC converters optimized for high efficiency and compact solution size. The devices integrate a switch with output current up to 2A. Across the entire load range, the devices operate in PWM mode at a 1.5MHz switching frequency. In shutdown, quiescent current is reduced to below 2μA. An internal soft-start circuit limits inrush current during startup. Additional built-in features include output overcurrent protection, thermal shutdown, and power-good output. The devices are available in a SOT563 package.
Features
- Forced PWM mode reduces output voltage ripple
- Up to 95% efficiency
- Low RDS(ON) switches: 100mΩ/60mΩ
- Input voltage range: 2.5V to 5.5V
- Adjustable output voltage range: 0.6V to VIN
- 100% duty cycle for ultra-low dropout
- 1.5MHz typical switching frequency
- Power good output
- Overcurrent protection
- Internal soft-start
- Thermal shutdown protection
- SOT563 package
- Pin-to-pin compatible with TLV62568 and TLV62569
- Create customized designs with WEBENCH Power Designer
Applications
- General-purpose point-of-load (POL) power supplies
- STB and DVR
- IP network cameras
- Wireless routers
- Solid-state drives (SSD) – Enterprise-grade
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9311 | $ 0.93 |
| 10+ | $ 0.7426 | $ 7.43 |
| 30+ | $ 0.6484 | $ 19.45 |
| 250+ | $ 0.5558 | $ 138.95 |
| 500+ | $ 0.5005 | $ 250.25 |
| 1,000+ | $ 0.4713 | $ 471.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-563 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLV62568A and TLV62569A are synchronous step-down DC/DC converters optimized for high efficiency and compact solution size. The devices integrate a switch with output current up to 2A. Across the entire load range, the devices operate in PWM mode at a 1.5MHz switching frequency. In shutdown, quiescent current is reduced to below 2μA. An internal soft-start circuit limits inrush current during startup. Additional built-in features include output overcurrent protection, thermal shutdown, and power-good output. The devices are available in a SOT563 package.
Features
- Forced PWM mode reduces output voltage ripple
- Up to 95% efficiency
- Low RDS(ON) switches: 100mΩ/60mΩ
- Input voltage range: 2.5V to 5.5V
- Adjustable output voltage range: 0.6V to VIN
- 100% duty cycle for ultra-low dropout
- 1.5MHz typical switching frequency
- Power good output
- Overcurrent protection
- Internal soft-start
- Thermal shutdown protection
- SOT563 package
- Pin-to-pin compatible with TLV62568 and TLV62569
- Create customized designs with WEBENCH Power Designer
Applications
- General-purpose point-of-load (POL) power supplies
- STB and DVR
- IP network cameras
- Wireless routers
- Solid-state drives (SSD) – Enterprise-grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

