ST TS3312AQPR
| Manufacturer | |
| Mfr. Part # | TS3312AQPR |
| LCSC Part # | C2071866 |
| Package | QFN-8(1.5x1.5) |
| Customer # | |
| Key Attributes | Micropower High Precision Series Voltage Reference |
| Description | 1.25V ±0.15% 1.8V~5.5V 5mA Fixed QFN-8(1.5x1.5) Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Package | QFN-8(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3443 | $ 1.34 |
10+ | $ 1.3156 | $ 13.16 |
30+ | $ 1.296 | $ 38.88 |
100+ | $ 1.2145 | $ 121.45 |
Standard Packaging 3000/Full
Reel | ||