ROHM BD9325FJ-E2
| Manufacturer | |
| Mfr. Part # | BD9325FJ-E2 |
| LCSC Part # | C2071720 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 4.75V to 18V Input, 2A Output, Built-in MOSFET Buck Converter |
| Description | 380kHz Buck 1 SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6287 | $ 3.63 |
10+ | $ 3.5366 | $ 35.37 |
30+ | $ 3.4752 | $ 104.26 |
100+ | $ 3.4139 | $ 341.39 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$