TI LM2587SX-12/NOPB
| Manufacturer | |
| MPN | LM2587SX-12/NOPB |
| LCSC Part # | C2071707 |
| Packaging | DDPAK(TO-263-5) |
| Customer # | |
| Key Attributes | 4V to 40V 3A Boost Wide VIN Flyback Converter |
| Datasheet | TI LM2587SX-12/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK(TO-263-5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 5A | |
| Quiescent Current | 11uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK(TO-263-5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 5A | |
| Quiescent Current | 11uA |
Introduction
The LM2587 series regulators are monolithic integrated circuits designed for flyback, boost, and forward converter applications. The device offers 4 different output voltage versions: 3.3V, 5V, 12V, and adjustable voltage.
These regulators require minimal external components, making them cost-effective and easy to use. The datasheet includes typical boost and flyback regulator circuits. Selection guides for diodes, capacitors, standard inductors, and flyback transformer series are also provided — these components are specifically intended to work in conjunction with the switching regulators described above.
The power switch is a 5A NPN device capable of switching 65V. The power switch is protected by current and thermal limiting circuits as well as an undervoltage lockout circuit. This IC incorporates a 100kHz fixed-frequency internal oscillator, which allows the use of small magnetics. Additional features include a soft-start mode to reduce inrush current during startup, current-mode control for improved rejection of input voltage and output load transients, and cycle-by-cycle current limiting. Under rated input voltage and output load conditions, the power supply system ensures an output voltage tolerance of ±4%.
Features
- No external components required
- Standard inductor and transformer series
- NPN output switching current of 5A, capable of switching off 65V
- Wide input voltage range: 4V to 40V
- Current mode operation for improved transient response, line regulation, and current limiting
- 100kHz switching frequency
- Internal soft-start function reduces inrush current during startup
- Output transistor protection via current limiting, undervoltage lockout, and thermal shutdown
- Maximum system output voltage tolerance of ±4% across varying line and load conditions
- Create custom designs using LM2587 with WEBENCH Power Designer
Applications
- Flyback regulator
- Multiple-output regulator
- Simple boost regulator
- Forward converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.524 | $ 11.52 |
| 10+ | $ 9.9766 | $ 99.77 |
| 30+ | $ 9.0331 | $ 270.99 |
| 100+ | $ 8.2415 | $ 824.15 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK(TO-263-5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 5A | |
| Quiescent Current | 11uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK(TO-263-5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 5A | |
| Quiescent Current | 11uA |
Introduction
The LM2587 series regulators are monolithic integrated circuits designed for flyback, boost, and forward converter applications. The device offers 4 different output voltage versions: 3.3V, 5V, 12V, and adjustable voltage.
These regulators require minimal external components, making them cost-effective and easy to use. The datasheet includes typical boost and flyback regulator circuits. Selection guides for diodes, capacitors, standard inductors, and flyback transformer series are also provided — these components are specifically intended to work in conjunction with the switching regulators described above.
The power switch is a 5A NPN device capable of switching 65V. The power switch is protected by current and thermal limiting circuits as well as an undervoltage lockout circuit. This IC incorporates a 100kHz fixed-frequency internal oscillator, which allows the use of small magnetics. Additional features include a soft-start mode to reduce inrush current during startup, current-mode control for improved rejection of input voltage and output load transients, and cycle-by-cycle current limiting. Under rated input voltage and output load conditions, the power supply system ensures an output voltage tolerance of ±4%.
Features
- No external components required
- Standard inductor and transformer series
- NPN output switching current of 5A, capable of switching off 65V
- Wide input voltage range: 4V to 40V
- Current mode operation for improved transient response, line regulation, and current limiting
- 100kHz switching frequency
- Internal soft-start function reduces inrush current during startup
- Output transistor protection via current limiting, undervoltage lockout, and thermal shutdown
- Maximum system output voltage tolerance of ±4% across varying line and load conditions
- Create custom designs using LM2587 with WEBENCH Power Designer
Applications
- Flyback regulator
- Multiple-output regulator
- Simple boost regulator
- Forward converter
C2071707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM2587S-ADJ/NOPB | TI | DDPAK(TO-263-5) | 81 | $ 15.2536 | ||
| LM2587S-12/NOPB | TI | DDPAK(TO-263-5) | 3 | $ 14.8831 | ||
| LM2587SX-ADJ-TP | TECH PUBLIC | TO-263-5 | 964 | $ 2.1028 | ||
| AP1501A-12K5G-13 | DIODES | TO-263-5 | 2 | $ 1.6256 |



