TI LM536015QDSXRQ1
| Manufacturer | |
| MPN | LM536015QDSXRQ1 |
| LCSC Part # | C2071632 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Synchronous, 2.1MHz Automotive-Grade Step-Down DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 23uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM53600-Q1 and LM53601-Q1 synchronous buck regulator devices are optimized for automotive applications, capable of providing 5V, 3.3V, or adjustable output voltages. The LM53600-Q1 supports load currents up to 650mA, while the LM53601-Q1 supports load currents up to 1000mA. Both devices utilize advanced high-speed circuitry to achieve regulated output from 18V input to 3.3V output at a fixed frequency of 2.1MHz. These devices feature an innovative architecture that delivers a regulated 3.3V output even at input voltages as low as 3.8V. The input voltage can reach up to 36V, with a maximum allowable transient voltage of 42V, simplifying input surge protection design. The open-drain reset output with filtering and delayed release provides accurate system status indication. This feature eliminates the need for additional monitoring components, saving cost and board space. Both devices seamlessly switch between PWM and PFM modes with a quiescent current of only 23μA, ensuring high efficiency and excellent transient response under all load conditions. Minimal external components are required, enabling a more compact PCB layout. Although the LM53600-Q1 and LM53601-Q1 devices are Q1-grade, electrical characteristics are guaranteed over a junction temperature range of –40°C to 150°C.
Features
- Automotive-grade, AEC-Q100 qualified
- Junction temperature range: -40°C to 150°C (available)
- Wide input voltage range: 3.55V to 36V (transient up to 42V)
- Spread spectrum option available
- 2.1MHz fixed switching frequency
- Low quiescent current: 23μA
- Shutdown current: 1.8μA
- Adjustable, 3.3V, or 5V output options
- Maximum load current: 650mA (LM53600-Q1), 1000mA (LM53601-Q1)
- Pin-selectable forced PWM mode
- RESET output with filtering and delayed release
- External frequency synchronization
- Internal compensation, soft-start, current limiting, and UVLO
- 10-pin 3mm x 3mm SON package with wettable flanks and non-wettable flanks options
Applications
- Automotive camera applications
- Automotive driver assistance systems
- Automotive body applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6497 | $ 1.65 |
| 10+ | $ 1.5038 | $ 15.04 |
| 30+ | $ 1.4115 | $ 42.35 |
| 100+ | $ 1.3191 | $ 131.91 |
| 500+ | $ 1.277 | $ 638.50 |
| 1,000+ | $ 1.2575 | $ 1257.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 23uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM53600-Q1 and LM53601-Q1 synchronous buck regulator devices are optimized for automotive applications, capable of providing 5V, 3.3V, or adjustable output voltages. The LM53600-Q1 supports load currents up to 650mA, while the LM53601-Q1 supports load currents up to 1000mA. Both devices utilize advanced high-speed circuitry to achieve regulated output from 18V input to 3.3V output at a fixed frequency of 2.1MHz. These devices feature an innovative architecture that delivers a regulated 3.3V output even at input voltages as low as 3.8V. The input voltage can reach up to 36V, with a maximum allowable transient voltage of 42V, simplifying input surge protection design. The open-drain reset output with filtering and delayed release provides accurate system status indication. This feature eliminates the need for additional monitoring components, saving cost and board space. Both devices seamlessly switch between PWM and PFM modes with a quiescent current of only 23μA, ensuring high efficiency and excellent transient response under all load conditions. Minimal external components are required, enabling a more compact PCB layout. Although the LM53600-Q1 and LM53601-Q1 devices are Q1-grade, electrical characteristics are guaranteed over a junction temperature range of –40°C to 150°C.
Features
- Automotive-grade, AEC-Q100 qualified
- Junction temperature range: -40°C to 150°C (available)
- Wide input voltage range: 3.55V to 36V (transient up to 42V)
- Spread spectrum option available
- 2.1MHz fixed switching frequency
- Low quiescent current: 23μA
- Shutdown current: 1.8μA
- Adjustable, 3.3V, or 5V output options
- Maximum load current: 650mA (LM53600-Q1), 1000mA (LM53601-Q1)
- Pin-selectable forced PWM mode
- RESET output with filtering and delayed release
- External frequency synchronization
- Internal compensation, soft-start, current limiting, and UVLO
- 10-pin 3mm x 3mm SON package with wettable flanks and non-wettable flanks options
Applications
- Automotive camera applications
- Automotive driver assistance systems
- Automotive body applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



