LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL78113AARAZ-T7A product image
Images for reference only

RENESAS ISL78113AARAZ-T7A

Manufacturer
MPN
ISL78113AARAZ-T7A
LCSC Part #
C2071619
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
2MHz Boost Adjustable 500mA 3V~5.2V DFN-8-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetRENESAS ISL78113AARAZ-T7A
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9648$ 0.96
250+$ 0.3736$ 93.40
500+$ 0.3612$ 180.60
1,000+$ 0.3551$ 355.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRENESAS
PackagingDFN-8-EP(2x2)
Operating Temperature-40℃~+105℃@(TA)
Frequency - Switching2MHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Overcurrent Protection;Hiccup current limiting
Output TypeAdjustable
TopologyBoost
Operating Voltage800mV~4.7V
Switch tube (built-in/external)Built-in
Output Current500mA
Output Voltage3V~5.2V
Quiescent Current5.5mA

Introduction

AI Translation

The ISL78113A provides a tiny and convenient boost power supply solution to generate a regulated output up to 500mA from any sub-5V secondary rail found in an automotive electrical system, including battery powered applications (NiCd, NiMH, or one-cell Li-Ion/Li-Polymer). It offers an adjustable output (3.0V to 5.2V) supporting USB-OTG or HDMI applications. The device is able to supply 500mA from a 3V input and 5V output, and has a typical 1.3A peak current limit. The ISL78113A is a fully integrated, internally compensated, synchronous converter optimized to maximize efficiency and reduce the overall solution size and bill of materials. Its high 2MHz switching frequency allows the use of tiny, low-profile inductors and chip capacitors. It also eliminates potential interference within the AM radio band and the external EMI filtering needed for converters switching at lower rates. To minimize power consumption while off, the device features an ultra-low current shutdown mode dropping quiescent current to 50nA typical. ISL78113A is supplied in an 8 Ld DFN package. The device is rated to operate over the temperature range of -40°C to +105°C.

Features

AI Translation
  • Output disconnect during shutdown preventing output precharging and uncontrolled short-circuit current
  • Input voltage range: 0.8V to 4.7V
  • Output current: Up to 500mA (VBAT = 3V, VOUT = 5V)
  • Logic control shutdown (I0 < 1μA)
  • 2MHz switching frequency
  • Up to 95% efficiency at typical operating conditions
  • Fault protection: OVP, OCP, OTP, UVLO
  • 2mmx2mm 8 Ld DFN package
  • Qualified for automotive operations

Applications

AI Translation
  • Automotive head units and infotainment systems: especially those including portable HDMI and USB-OTG connectivity
  • Automotive camera systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ISL9113AIRAZ-TRENESASDFN-8-EP(2x2)15$ 0.5257
ISL9113ERAZ-TRENESASDFN-8-EP(2x2)3$ 1.7877
ISL78113AARAZ-TRENESASDFN-8-EP(2x2)0$ 1.0078