TI TPS563240DDCT
| Manufacturer | |
| MPN | TPS563240DDCT |
| LCSC Part # | C2071607 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 17V, 3A, 1.4MHz synchronous step-down voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~7V | |
| Output Current | 3A | |
| Quiescent Current | 235uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS563240 is an easy-to-use 3A synchronous buck regulator in a SOT-23 package. Peak transient output current reaches 3.5A.
These devices are optimized to minimize the number of external components required for operation and to achieve low standby current.
This switching regulator employs D-CAP3 mode control to provide fast transient response and supports low ESR output capacitors such as dedicated polymer capacitors and ultra-low ESR ceramic capacitors without requiring external compensation components.
The TPS563240 operates in pulse-skipping mode to maintain high efficiency during light-load operation. With Quiet™ (OOA) mode operation, the TPS563240 keeps Fsw above 25kHz under light-load conditions. The TPS563240 is available in a 6-pin 1.6mm × 2.9mm SOT (DDC) package and is rated for a junction temperature range of -40°C to 125°C.
Features
- 3A converter with integrated 70mΩ and 30mΩ FETs, supporting 3.5A transient current
- D-CAP3™ mode control for fast transient response
- Input voltage range: 4.5V to 17V
- Output voltage range: 0.6V to 7V
- Pulse-skip mode with Acoustic Optimized Architecture™ (OOA) mode operation, Fs above 25kHz at light load
- 1.4MHz switching frequency
- Low shutdown current (below 10μA)
- 1% feedback voltage accuracy (25°C)
- Pre-biased output startup
- Cycle-by-cycle overcurrent limiting
- Discontinuous mode overcurrent protection
- Non-latching undervoltage protection (UVP) and thermal shutdown (TSD)
- Fixed soft-start time: 1.7ms
Applications
- TVs, set-top boxes
- Broadband modems
- Access point networks
- Wireless routers
- Security surveillance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4816 | $ 1.48 |
| 10+ | $ 1.2352 | $ 12.35 |
| 30+ | $ 1.1007 | $ 33.02 |
| 250+ | $ 0.9483 | $ 237.08 |
| 500+ | $ 0.8802 | $ 440.10 |
| 1,000+ | $ 0.8494 | $ 849.40 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~7V | |
| Output Current | 3A | |
| Quiescent Current | 235uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS563240 is an easy-to-use 3A synchronous buck regulator in a SOT-23 package. Peak transient output current reaches 3.5A.
These devices are optimized to minimize the number of external components required for operation and to achieve low standby current.
This switching regulator employs D-CAP3 mode control to provide fast transient response and supports low ESR output capacitors such as dedicated polymer capacitors and ultra-low ESR ceramic capacitors without requiring external compensation components.
The TPS563240 operates in pulse-skipping mode to maintain high efficiency during light-load operation. With Quiet™ (OOA) mode operation, the TPS563240 keeps Fsw above 25kHz under light-load conditions. The TPS563240 is available in a 6-pin 1.6mm × 2.9mm SOT (DDC) package and is rated for a junction temperature range of -40°C to 125°C.
Features
- 3A converter with integrated 70mΩ and 30mΩ FETs, supporting 3.5A transient current
- D-CAP3™ mode control for fast transient response
- Input voltage range: 4.5V to 17V
- Output voltage range: 0.6V to 7V
- Pulse-skip mode with Acoustic Optimized Architecture™ (OOA) mode operation, Fs above 25kHz at light load
- 1.4MHz switching frequency
- Low shutdown current (below 10μA)
- 1% feedback voltage accuracy (25°C)
- Pre-biased output startup
- Cycle-by-cycle overcurrent limiting
- Discontinuous mode overcurrent protection
- Non-latching undervoltage protection (UVP) and thermal shutdown (TSD)
- Fixed soft-start time: 1.7ms
Applications
- TVs, set-top boxes
- Broadband modems
- Access point networks
- Wireless routers
- Security surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

