RENESAS ISL91107IRTAZ-T7A
| Manufacturer | |
| Mfr. Part # | ISL91107IRTAZ-T7A |
| LCSC Part # | C2071588 |
| Package | TQFN-20-EP(3x4) |
| Customer # | |
| Key Attributes | High-efficiency buck-boost regulator |
| Description | 2.5MHz Buck-Boost Adjustable and Fixed 2A 3.3V TQFN-20-EP(3x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Package | TQFN-20-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4352 | $ 2.44 |
10+ | $ 2.3754 | $ 23.75 |
30+ | $ 2.3355 | $ 70.07 |
100+ | $ 2.2956 | $ 229.56 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$