TI TPS54334DDAR
| Manufacturer | |
| Mfr. Part # | TPS54334DDAR |
| LCSC Part # | C2071538 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Synchronous step-down controller with an input voltage of 4.2V to 28V and an output current of 3A |
| Description | Buck Switching Regulator IC Adjustable 0.8V~24V 1 Output 3A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,874
2,874
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1359 | $ 1.14 |
10+ | $ 0.9423 | $ 9.42 |
30+ | $ 0.8367 | $ 25.10 |
100+ | $ 0.7167 | $ 71.67 |
500+ | $ 0.6687 | $ 334.35 |
1,000+ | $ 0.6447 | $ 644.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$